RPX Series | Datasheet Preview
These highly-integrated 1-watt and 1.5-watt DC-to-DC buck switching regulators include an integrated shielded inductor for reducing EMI emissions. These modules accept voltages ranging from 4 to 36 volts DC with output voltages from 0.8 to 30 volts DC. The 1-watt device provides 1 amp of current while the 1.5-watt regulator sources 1.5 amps. These converters are housed in a tiny 3 by 5 by 1.6 millimeter QFN package that employs flip-chip technology for thermal enhancements. Other features include power good, soft start, sync function capabilities, with protections including short-circuit, over-current, and thermal. Applications include IIoT, industrial and motor controls, medical and imaging equipment, automated test equipment, and more.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPX-1.0-R | DC DC CONVERTER 0.8-30V | 11630 - Immediate | $3.51 | Ver detalhes |
![]() | ![]() | RPX-1.5-R | DC DC CONVERTER 0.8-30V | 10557 - Immediate | $4.71 | Ver detalhes |
![]() | ![]() | RPX-1.0-CT | DC DC CONVERTER 0.8-30V | 15 - Immediate | $4.71 | Ver detalhes |
![]() | ![]() | RPX-1.5-CT | DC DC CONVERTER 0.8-30V | 74 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | RPX-1.0-EVM-1 | EVAL BOARD FOR RPX1.0 | 1 - Immediate | $53.10 | Ver detalhes |
![]() | ![]() | RPX-1.5-EVM-1 | EVAL BOARD FOR RPX1.5 | 1 - Immediate | $53.10 | Ver detalhes |