RPX-1.0/RPX-1.5 Series Buck Switching Regulators

RECOM's supremely integrated 1 W and 1.5 W DC/DC buck switching regulators in a tiny QFN package

Image of Recom's RPX-1.0/RPX-1.5 Series RECOM's RPX-1.0 and RPX-1.5 series are buck converters in a tiny 3 mm x 5 mm x 1.6 mm QFN package that has been thermally enhanced using flip-chip technology. These modules are unique in that they include an integrated shielded inductor for lower EMI. The inputs range from 4 VDC to 36 VDC, each converter provides 1 A or 1.5 A of output current, respectively, and the output voltage can be trimmed within the ranges of 0.8 VDC up to 30 VDC using an external resistor. They have SCP, OCP, OTP, and ULVO protection, as well as enable, power good, soft start, and sync function capabilities. The series is an excellent, cost-effective option for IIoT, industrial controls, medical and imaging equipment, and high-density power systems applications.

Each series also has a compatible evaluation board for quick and convenient functional design testing, including control, power good, train, output sense, and overload or overtemperature behaviors. The boards contain the filter components needed to meet EMC class B levels.

Resources

Image of Recom's RPX-1.0/RPX-1.5 Series Derating Graph

Image of Recom's RPX-1.0/RPX-1.5 Series Efficiency Graph

Features
  • 3.0 mm x 5.0 mm x 1.6 mm QFN package
  • Integrated shielded inductor
  • Flip-chip technology for improved thermal management
  • Enable, power good, soft start, and sync function capabilities
  • 4 VDC to 36 VDC input range
  • Trimmable output voltages from 0.8 VDC up to 30 VDC
  • 1 A or 1.5 A output currents
  • SCP, OCP, OTP, and UVLO protection
Applications
  • IIoT
  • Industrial and motor controls
  • Medical and imaging equipment
  • High-density power systems
  • Automated test equipment

RPX-1.0/RPX-1.5 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 0.8-30VRPX-1.0-RDC DC CONVERTER 0.8-30V11618 - Immediate$3.51Ver detalhes
DC DC CONVERTER 0.8-30VRPX-1.5-CTDC DC CONVERTER 0.8-30V74 - Immediate$6.25Ver detalhes
DC DC CONVERTER 0.8-30VRPX-1.0-CTDC DC CONVERTER 0.8-30V15 - Immediate$4.71Ver detalhes
DC DC CONVERTER 0.8-30VRPX-1.5-RDC DC CONVERTER 0.8-30V10557 - Immediate$4.71Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR RPX1.0RPX-1.0-EVM-1EVAL BOARD FOR RPX1.01 - Immediate$53.10Ver detalhes
EVAL BOARD FOR RPX1.5RPX-1.5-EVM-1EVAL BOARD FOR RPX1.51 - Immediate$53.10Ver detalhes
Published: 2020-11-18