VideoLibrary

Same Sky IP-Rated Audio Solutions | DigiKey Daily

Same Sky offers their waterproof audio solutions, including speakers, microphones, and buzzers. With a large number of configurations and options, these IP-rated audio solutions deliver the durability and performance needed to withstand harsh, high-moisture environments. Their waterproof speakers include compact sizes as low as 15 millimeters by 11 millimeters, and depths as low as 2.5 millimeters. They offer sound pressure levels from 90 dB to 93 dB, and input power as low as 0.7 watts. The waterproof microphones have IP ratings of IP57, IP65, and IP67. They feature omnidirectional directivity, sensitivity ratings as low as negative 42 dB, and depths as low as 1.5 millimeters. Waterproof buzzers include ratings of IP67 and IP68, and offer panel mount, through hole, and wire lead mounting styles.

5/21/2019 1:29:52 PM

Waterproof Speakers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPEAKER 6OHM 700MW TOP PT 92.5DBCMS-151125-076S-67SPEAKER 6OHM 700MW TOP PT 92.5DB4789 - Immediate$2.90Ver detalhes
SPEAKER 6OHM 700MW TOP PORT 92DBCMS-15113-076S-67SPEAKER 6OHM 700MW TOP PORT 92DB1129 - Immediate$2.90Ver detalhes
SPEAKER 6OHM 700MW TOP PORT 92DBCMS-15113-076SP-67SPEAKER 6OHM 700MW TOP PORT 92DB634 - Immediate$2.85Ver detalhes
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-151125-078S-67SPEAKER 8OHM 700MW TOP PORT 91DB764 - Immediate$2.90Ver detalhes
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-151125-078SP-67SPEAKER 8OHM 700MW TOP PORT 91DB1770 - Immediate$2.85Ver detalhes

Waterproof Microphones

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MIC COND ANLG OMNI -42DB 0.236"DCMC-2742WBL-25LMIC COND ANLG OMNI -42DB 0.236"D0 - Immediate
870 - Marketplace
$2.54Ver detalhes
MIC COND ANLG OMNI -38DB 0.157"DCME-1538-100LBMIC COND ANLG OMNI -38DB 0.157"D0 - Immediate$4.41Ver detalhes
MIC COND ANLG OMNI -42DB 0.236"DCMC-6027-42L100MIC COND ANLG OMNI -42DB 0.236"D1200 - Immediate$3.00Ver detalhes
MIC COND ANLG OMNI -42DB 0.382"DCMC-9745-130TMIC COND ANLG OMNI -42DB 0.382"D17663 - Immediate$3.64Ver detalhes
MIC COND ANLG OMNI -42DB 0.236"DCMC-6035-130TMIC COND ANLG OMNI -42DB 0.236"D723 - Immediate$3.26Ver detalhes
MIC COND ANLG OMNI -42DB 0.157"DCMC-4015-130TMIC COND ANLG OMNI -42DB 0.157"D627 - Immediate$3.11Ver detalhes

Waterproof Buzzers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUZZER PIEZO 12V 14.00MM CUSTOMCPE-243BUZZER PIEZO 12V 14.00MM CUSTOM878 - Immediate$7.88Ver detalhes
BUZZER PIEZO 12V 25.60MM FLANGECPE-267BUZZER PIEZO 12V 25.60MM FLANGE4198 - Immediate$8.93Ver detalhes
BUZZER PIEZO 12V 14.00MM THCPE-244BUZZER PIEZO 12V 14.00MM TH2089 - Immediate$7.90Ver detalhes
BUZZER PIEZO 10V 14.00MM CUSTOMCPT-1495C-300BUZZER PIEZO 10V 14.00MM CUSTOM1140 - Immediate$4.94Ver detalhes
BUZZER PIEZO 10V 14.00MM THCPT-1495CI-300BUZZER PIEZO 10V 14.00MM TH528 - Immediate$5.11Ver detalhes
BUZZER PIEZO 20V 25.60MM FLANGECPT-2521C-500BUZZER PIEZO 20V 25.60MM FLANGE2350 - Immediate$7.63Ver detalhes