Audio Solutions

The wide range of compact buzzers, speakers, and microphones from Same Sky provides options for maximum flexibility

Image of Same Sky Audio Solutions The diverse range of buzzers, speakers, and microphones from Same Sky is designed to minimize footprints and maximize reliability to address the trend of miniaturization. All models are RoHS-compliant and fit the needs of a variety of applications, such as consumer electronics, automotive, medical devices, industrial, security devices, and many more. Through superior materials and a focus on quality, Same Sky provides engineers with the audio solutions and expertise needed to design the innovations of tomorrow.

Resources

Features

Buzzers
  • Widths ranging from 3.2 mm to 130 mm
  • Profiles as low as 0.23 mm
  • Magnetic and piezo technology
  • SPL offerings from 65 dB to 115 dB
  • Operating temperature range: -40°C to +120°C
  • IP67 and IP68 ratings
  • Panel mount, screw terminal, spring contact, surface mount, through-hole, and wire lead
  • Waterproof and washable buzzers available
  • Several models compliant with the alarm signal requirements of IEC 60601-1-8
  • Illuminated models available
Speakers
  • Profiles as low as 2 mm
  • SPL offerings from 72 dB to 135 dB
  • Cloth, Mylar, and paper cone types
  • Several models with IPX5, IPX7, IP66, IP67, and IPX8 ratings
  • Power ratings from 0.02 W to 50 W
  • Several tweeter models also available
  • Models designed to meet IEC 60601-1-8 alarm signal requirements are also available
  • Packages ranging from 10 mm to 137 mm
  • Wide variety of cone types
  • Power ratings from 0.02 W to 20 W
Microphones
  • Depths as low as 0.9 mm
  • Operating frequencies up to 20,000 Hz
  • -54 dB to -24 dB sensitivity rating
  • Signal-to-noise ratios from 55 dBA to 72 dBA
  • Omnidirectional, unidirectional, and noise-canceling directivity
  • Pin type, solder pads, surface mount, wire lead, and wire lead with connector terminations
Audio Kits
  • 30-piece micro buzzers (4 mm to 9 mm)
  • 40-piece micro speakers (16 mm to 20 mm)
  • 45-piece micro speakers (10 mm to 15 mm)
  • 70-piece IP-rated audio
  • 40-piece electret condenser microphone

Buzzers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUZZER MAGNETIC 3V 0.38X0.38 SMDCMI-9705-0380-SMT-TRBUZZER MAGNETIC 3V 0.38X0.38 SMD959 - Immediate$2.41Ver detalhes
BUZZER MAGN 3V 5MMX5MMSMDCMT-0525-75-SMT-TRBUZZER MAGN 3V 5MMX5MMSMD17519 - Immediate$2.36Ver detalhes
BUZZER MAGNETIC 12V 12MM THCMI-1210-92TBUZZER MAGNETIC 12V 12MM TH1058 - Immediate$2.93Ver detalhes
BUZZER MAGNETIC 3.6V 8.5X8.5 SMDCMT-9504-87-SMT-TRBUZZER MAGNETIC 3.6V 8.5X8.5 SMD2313 - Immediate$1.87Ver detalhes
BUZZER MAGNETIC 12V 12MM THCMI-1295-1285TBUZZER MAGNETIC 12V 12MM TH2434 - Immediate$1.64Ver detalhes

Speakers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPEAKR 32OHM 20MW TOP PORT 117DBCMR-12062S-67SPEAKR 32OHM 20MW TOP PORT 117DB3332 - Immediate$3.37Ver detalhes
SPEAKER, 16 X 9 MM, 2.5 MM DEEP,CMS-160925-18SP-X8SPEAKER, 16 X 9 MM, 2.5 MM DEEP,0 - Immediate$2.49Ver detalhes
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-15113-078SP-67SPEAKER 8OHM 700MW TOP PORT 91DB2229 - Immediate$2.99Ver detalhes
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-151135-078SP-67SPEAKER 8OHM 700MW TOP PORT 91DB866 - Immediate$2.99Ver detalhes
SPEAKER 8OHM 700MW TOP PORT 90DBCMS-160925-078SP-67SPEAKER 8OHM 700MW TOP PORT 90DB1010 - Immediate$2.99Ver detalhes

Microphones

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MIC MEMS ANALOG OMNI -38DBCMM-2718AT-3817NC-TRMIC MEMS ANALOG OMNI -38DB1789 - Immediate$1.99Ver detalhes
MIC COND ANLG OMNI -42DB 0.382"DCMC-9745-130TMIC COND ANLG OMNI -42DB 0.382"D17384 - Immediate$3.82Ver detalhes
MIC COND ANLG OMNI -42DB 0.181"DCMEJ-4618-42-L120MIC COND ANLG OMNI -42DB 0.181"D2059 - Immediate$1.08Ver detalhes
MIC COND ANLG OMNI -42DB 0.181"DCMEJ-4618-42-L015MIC COND ANLG OMNI -42DB 0.181"D1793 - Immediate$0.68Ver detalhes
MIC COND ANLG OMNI -38DB 0.181"DCMEJ-4618-38-L040MIC COND ANLG OMNI -38DB 0.181"D685 - Immediate$0.95Ver detalhes

Audio Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IP RATED AUDIO SAMPLE KIT WITH 7CSK-AUDIO-001IP RATED AUDIO SAMPLE KIT WITH 73 - Immediate$102.95Ver detalhes
MICROPHONE KIT102-4139-KITMICROPHONE KIT3 - Immediate$80.60Ver detalhes
MICRO BUZZERS 4-9MM102-4030-KITMICRO BUZZERS 4-9MM3 - Immediate$63.06Ver detalhes
MICRO SPEAKERS 16-20MM102-4032-KITMICRO SPEAKERS 16-20MM3 - Immediate$127.25Ver detalhes
MICRO SPEAKERS 10-15MM102-4031-KITMICRO SPEAKERS 10-15MM4 - Immediate$141.83Ver detalhes
Updated: 2025-03-14
Published: 2022-12-02