IP Rated Enclosed Speakers
Same Sky's enclosed speakers resist moisture and environmental contaminants
Same Sky's waterproof enclosed speakers carry ingress protection (IP) ratings of IPX7 or IP67 to deal with the harsh conditions found in industrial and outdoor applications. Engineered for superior sound quality and simplified design integration, these enclosed speakers are available in rectangular, round, oval, or square frames with SPLs from 89 dB to 109 dB at 10 cm. The CES series further offers Neodymium magnets and wire-lead connections with or without a connector, making them an ideal solution for a range of applications and environments.
- IPX7 or IP67 rated
- Enclosed speaker design
- 89 dB to 109 dB SPLs
- Rectangular, round, oval, or square frames
- Multiple cone types
- Wire-lead terminations with or without a connector
- Neodymium magnets
Resources
CES Series IP Rated Enclosed Speakers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CES-3990-158PM-67 | SPEAKER 8OHM 1.5W TOP PORT 100DB | 556 - Immediate | $6.48 | Ver detalhes |
![]() | ![]() | CES-30207-158L120-67 | SPEAKER 8OHM 1.5W TOP PORT 100DB | 1084 - Immediate | $6.48 | Ver detalhes |
![]() | ![]() | CES-434313-28PM-67 | SPEAKER 8OHM 2W TOP PORT 106DB | 714 - Immediate | $6.85 | Ver detalhes |
![]() | ![]() | CES-361811-18PM-67 | SPEAKER 8OHM 1W TOP PORT 89DB | 0 - Immediate | $7.52 | Ver detalhes |
![]() | ![]() | CES-503528-28PM-67 | SPEAKER 8OHM 2W TOP PORT 97DB | 1146 - Immediate | $8.43 | Ver detalhes |
![]() | ![]() | CES-302611-158PM-67 | SPEAKER 8OHM 1.5W TOP PORT 95DB | 198 - Immediate | $6.48 | Ver detalhes |
![]() | ![]() | CES-303206-240L40-67 | SPEAKER 4OHM 2W TOP PORT 101DB | 0 - Immediate | $7.52 | Ver detalhes |
![]() | ![]() | CES-391715-18PM-67 | SPEAKER 8OHM 1W TOP PORT 92DB | 128 - Immediate | $7.71 | Ver detalhes |