VideoLibrary

SMT Low Profile PTC Resettable Fuses | First Look

Bel Fuse’s polymer formulation positive temperature coefficient (PTC) devices offer circuit protection and an added resettable feature in low-profile, SMT packages. The Bel PTC consists of a block of polymeric material containing conductive carbon granules that is sandwiched between two conductive metal plates. When this polymer block reaches approximately 125oC, either due to current passing through it via conductive chains of carbon particles or due to an external heat source; it swells volumetrically. This expansion breaks apart a majority of the chains of carbon granules that run between the two conductive plates. This behavior results in a sharp increase in resistance across the two plates, which all but eliminates current flow through the device, allowing just enough residual current flow to maintain the block’s internal temperature at 125oC. Once this “tripped” state current is cut off, the polymer brick cools and shrinks to its original size, thereby allowing the broken carbon chains to reestablish themselves and permit the part to return to its low resistance state. Once cooled to room ambient, the PTC will reset. This reset-ability protects electronic equipment, which remains fully functional, and eliminates the need for service personnel to physically replace a fuse. This behavior allows the fuses to protect against harmful overcurrent, short circuit conditions, and over temperature conditions not necessarily caused by excessive current. The surface mount series of resettable PTC devices are all AEC-Q200 compliant, have an operating temperature of -40°C to +85°C, offer voltage ratings from 6 to 60 Volts DC, and an operating hold current range from 10 milliamps all the way up to 5 amps.

2/1/2022 2:19:48 PM

0ZCF Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 60V 750MA 29200ZCF0075AF2CPTC RESET FUSE 60V 750MA 2920736 - Immediate$0.40Ver detalhes
PTC RESET FUSE 24V 2A 29200ZCF0200AF2CPTC RESET FUSE 24V 2A 292027967 - Immediate$0.40Ver detalhes
PTC RESET FUSE 33V 1.25A 29200ZCF0125FF2CPTC RESET FUSE 33V 1.25A 292020271 - Immediate$0.40Ver detalhes

0ZCG Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 16V 750MA 18120ZCG0075FF2CPTC RESET FUSE 16V 750MA 181233437 - Immediate$0.21Ver detalhes
PTC RESET FUSE 60V 200MA 18120ZCG0020AF2CPTC RESET FUSE 60V 200MA 181266618 - Immediate$0.21Ver detalhes
PTC RESET FUSE 60V 140MA 18120ZCG0014FF2CPTC RESET FUSE 60V 140MA 181270706 - Immediate$0.21Ver detalhes

0ZCH Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 60V 50MA 12100ZCH0005FF2EPTC RESET FUSE 60V 50MA 121051 - Immediate$0.21Ver detalhes
PTC RESET FUSE 60V 100MA 12100ZCH0010FF2EPTC RESET FUSE 60V 100MA 1210112209 - Immediate$0.21Ver detalhes
PTC RESET FUSE 16V 500MA 12100ZCH0050FF2GPTC RESET FUSE 16V 500MA 121027773 - Immediate$0.21Ver detalhes

0ZCJ Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 48V 160MA 12060ZCJ0016FF2EPTC RESET FUSE 48V 160MA 120639620 - Immediate$0.21Ver detalhes
PTC RESET FUSE 24V 250MA 12060ZCJ0025AF2EPTC RESET FUSE 24V 250MA 120625632 - Immediate$0.21Ver detalhes
PTC RESET FUSE 16V 350MA 12060ZCJ0035FF2GPTC RESET FUSE 16V 350MA 120683 - Immediate$0.21Ver detalhes

0ZCK Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 15V 100MA 08050ZCK0010FF2GPTC RESET FUSE 15V 100MA 080543586 - Immediate$0.25Ver detalhes
PTC RESET FUSE 9V 200MA 08050ZCK0020FF2GPTC RESET FUSE 9V 200MA 08050 - Immediate$0.25Ver detalhes
PTC RESET FUSE 6V 750MA 08050ZCK0075FF2EPTC RESET FUSE 6V 750MA 08059917 - Immediate$0.31Ver detalhes

0ZCM Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 60V 10MA 06030ZCM0001FF2GPTC RESET FUSE 60V 10MA 060394877 - Immediate$0.25Ver detalhes
PTC RESET FUSE 15V 80MA 06030ZCM0008FF2GPTC RESET FUSE 15V 80MA 060329137 - Immediate$0.25Ver detalhes