VideoLibrary

Bel Fuse, Inc. Automotive & EV Fuses from Bel | Datasheet Preview

The Bel Fuse automotive & EV fuses offers a broad range of circuit protection with EV/HEV fuses, SMD chip fuses, SMD brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial-lead PTC resettable fuses. The electrical and hybrid electric vehicle fuses are fast-acting ceramic fuses that cover 240 to 1000V applications and are used in main battery packs, battery modules, junction ‎boxes, auxiliary circuits, and charging stations. The SMD chip fuses are AEC-Q200 compliant and offer current ratings up to 50 amps and voltage ratings up to 125 VAC with applications such as printers, scanners, servers and notebooks. The brick fuses offer high voltage and current ratings and have been used for many years in various networking and data processing such as POE and POE+ as well as computing, consumer electronics, telecom, and power supply applications. The high-temperature and SMD positive temperature coefficient resettable fuses protect against harmful overcurrent surges and over temperature faults by limiting the flow of dangerously high current during fault conditions. These resettable fuses will reset after power to the circuit is removed. Both PTC fuses are AEC-Q200 compliant and are well-suited for automotive and industrial applications.

6/26/2023 4:08:43 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE 25A 240V STUD MNT0AFGB9250SBAFUSE 25A 240V STUD MNT0 - Immediate
20 - Marketplace
$10.39Ver detalhes
FUSE 50A 240V STUD MNT0AFGB9500SBAFUSE 50A 240V STUD MNT0 - Immediate$9.83Ver detalhes
FUSE 80A 240V STUD MNT0AFGB9800SBAFUSE 80A 240V STUD MNT0 - Immediate$9.83Ver detalhes
FUSE 30A 500V STUD MNT0ALEB9300-PDFUSE 30A 500V STUD MNT13 - Immediate$13.28Ver detalhes
FUSE 100A 500V STUD MNT0AKNBK100-BBFUSE 100A 500V STUD MNT96 - Immediate$39.11Ver detalhes
FUSE 150A 500V STUD MNT0AKNBK150-BBFUSE 150A 500V STUD MNT0 - Immediate$28.51Ver detalhes
FUSE 10A 1000V STUD MNT0AKLB9100-PDFUSE 10A 1000V STUD MNT31 - Immediate$14.62Ver detalhes
FUSE BRD MT 2.5A 50VAC 63VDC SMD0685P2500-01FUSE BRD MT 2.5A 50VAC 63VDC SMD395 - Immediate$0.85Ver detalhes
FUSE BRD MNT 3A 50VAC 63VDC 12060685P3000-01FUSE BRD MNT 3A 50VAC 63VDC 12066983 - Immediate$0.85Ver detalhes
FUSE BRD MNT 1A 125VAC/VDC 2SMD0679L1000-05FUSE BRD MNT 1A 125VAC/VDC 2SMD53886 - Immediate$0.49Ver detalhes
FUSE BRD MNT 10A 125VAC/VDC 2SMD0679L9100-05FUSE BRD MNT 10A 125VAC/VDC 2SMD49028 - Immediate$0.55Ver detalhes
FUSE BRD MNT 20A 125VAC/VDC 2SMD0679L9200-05FUSE BRD MNT 20A 125VAC/VDC 2SMD13647 - Immediate$0.64Ver detalhes
PTC RESET FUSE 16V 100MA 08050ZTK0010FF2GPTC RESET FUSE 16V 100MA 08054067 - Immediate$0.73Ver detalhes
PTC RESET FUSE 30V 200MA 12100ZTH0020FF2EPTC RESET FUSE 30V 200MA 12102274 - Immediate$0.80Ver detalhes
PTC RESET FUSE 33V 1.85A 29200ZCF0185FF2CPTC RESET FUSE 33V 1.85A 29200 - Immediate
22000 - Marketplace
$0.40Ver detalhes
PTC RESET FUSE 33V 1.1A 29200ZCF0110FF2CPTC RESET FUSE 33V 1.1A 29205477 - Immediate$0.40Ver detalhes
PTC RESET FUSE 30V 1.1A RADIAL0ZRG0110FF1EPTC RESET FUSE 30V 1.1A RADIAL0 - Immediate$0.56Ver detalhes
PTC RESET FUSE 30V 900MA RADIAL0ZRG0090FF1EPTC RESET FUSE 30V 900MA RADIAL759 - Immediate$0.56Ver detalhes
PTC RESET FUSE 30V 750MA RADIAL0ZRG0075FF1EPTC RESET FUSE 30V 750MA RADIAL728 - Immediate$0.56Ver detalhes
PTC RESET FUSE 33V 1.5A 29200ZCF0150FF2CPTC RESET FUSE 33V 1.5A 2920101086 - Immediate$0.40Ver detalhes