2920 Size PTC Resettable Fuse – 0ZCF Series

Bel Fuse’s PTC resettable fuses are AEC-Q compliant and offered in standard resistance and low rho designs

Image of Bel Fuse's 2920 Size PTC Resettable Fuse – 0ZCF SeriesBel Fuse’s 0ZCF series 2920 chip surface mount PTC resettable fuses are AEC-Q compliant and feature fast trip time and high hold currents. These fuses have a maximum voltage of 6 VDC to 60 VDC, an operating (hold current) range from 300 mA to 7 A, a max current of 100 A, and an operating temperature from -40°C to +85°C. They feature low rho or low resistance tolerance in 6 A and 7 A hold current ratings that minimizes circuit current draw for circuits requiring low circuit current draw while still providing circuit protection.

Specifications
  • AEC-Q compliant
  • Operating range: 300 mA to 7 A
  • Maximum voltage: 6 VDC to 60 VDC
  • Max. current: 100 A
  • Operating temperature: -40°C to +85°C
Features
  • 2920 chip size
  • Fast trip time
  • High hold currents

2920 Size PTC Resettable Fuse – 0ZCF Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - Máx.Corrente - Retenção (Ic) (máx.)Corrente - Máx.Available QuantityPreçoVer detalhes
PTC RESET FUSE 33V 1.5A 29200ZCF0150FF2CPTC RESET FUSE 33V 1.5A 292033V1.5 A100 A107610 - Immediate$0.40Ver detalhes
PTC RESET FUSE 33V 1.85A 29200ZCF0185FF2CPTC RESET FUSE 33V 1.85A 292033V1.85 A100 A0 - Immediate
22000 - Marketplace
$0.40Ver detalhes
PTC RESET FUSE 33V 1.1A 29200ZCF0110FF2CPTC RESET FUSE 33V 1.1A 292033V1.1 A100 A1887 - Immediate$0.40Ver detalhes
PTC RESET FUSE 60V 750MA 29200ZCF0075AF2CPTC RESET FUSE 60V 750MA 292060V750 mA100 A736 - Immediate$0.40Ver detalhes
PTC RESET FUSE 24V 2A 29200ZCF0200AF2CPTC RESET FUSE 24V 2A 292024V2 A100 A27967 - Immediate$0.40Ver detalhes
Published: 2022-11-18