The 18 W models come in a 2.44” x 2” x 1.1” convection-cooled package with five single output voltages from 3.3 to 24 VDC, while the 25 W models are in the same footprint and available in six single output voltages from 3.3 to 48 VDC.
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
The 18 W models come in a 2.44” x 2” x 1.1” convection-cooled package with five single output voltages from 3.3 to 24 VDC, while the 25 W models are in the same footprint and available in six single output voltages from 3.3 to 48 VDC.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção