The 500 W models come in a 9.67” x 5” with a low 1.6” profile and are convection-cooled with three single output voltages from 12 to 48 VDC. These models also feature active PFC of greater than 0.95, remote on/off, and remote sense.
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
The 500 W models come in a 9.67” x 5” with a low 1.6” profile and are convection-cooled with three single output voltages from 12 to 48 VDC. These models also feature active PFC of greater than 0.95, remote on/off, and remote sense.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção