The GWS500 meets Class B radiated and conducted emissions for Europe and the USA. It is also certified to UL, CSA, EN 60950-1 and carries the CE mark. Note the use of the UL "EU" safety logo which replaces the TUV logo shown here.
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
The GWS500 meets Class B radiated and conducted emissions for Europe and the USA. It is also certified to UL, CSA, EN 60950-1 and carries the CE mark. Note the use of the UL "EU" safety logo which replaces the TUV logo shown here.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção