The GWS500 is available in six output voltages; 5V, 7.5V, 12V, 24V, 36V & 48V, and can deliver up to 500W with forced air via internal fans. The unit has a very high efficiency and a 5 year warranty.
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
The GWS500 is available in six output voltages; 5V, 7.5V, 12V, 24V, 36V & 48V, and can deliver up to 500W with forced air via internal fans. The unit has a very high efficiency and a 5 year warranty.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção