TVS Diode 3.3VWM 9.4VC SOD523

Transient Voltage Suppressors

Micro Commercial Components (MCC)

This tutorial will introduce TVS diodes, overview the advantages of TVS diodes for circuit protection, and explain key TVS parameters. It will also review TVS selection steps and provide a quick overview of popular MCC TVS device offerings.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
TVS DIODE 8.55VWM 14.5V DO201AE1.5KE10A-TPTVS DIODE 8.55VWM 14.5V DO201AE859 - Immediate$0.69Ver detalhes
TVS DIODE 10.2VWM 16.7V DO201AE1.5KE12A-TPTVS DIODE 10.2VWM 16.7V DO201AE0 - Immediate$0.33Ver detalhes
TVS DIODE 128VWM 207VC DO201AE1.5KE150A-TPTVS DIODE 128VWM 207VC DO201AE890 - Immediate$0.98Ver detalhes
TVS DIODE 5.8VWM 10.5VC DO201AE1.5KE6.8A-TPTVS DIODE 5.8VWM 10.5VC DO201AE0 - Immediate$0.92Ver detalhes
TVS DIODE 6.4VWM 11.3VC DO201AE1.5KE7.5A-TPTVS DIODE 6.4VWM 11.3VC DO201AE1200 - Immediate$1.20Ver detalhes
TVS DIODE 7.02VWM 12.1V DO201AE1.5KE8.2A-TPTVS DIODE 7.02VWM 12.1V DO201AE400 - Immediate$0.69Ver detalhes
TVS DIODE 150VWM 243VC DO214AB5.0SMLJ150A-TPTVS DIODE 150VWM 243VC DO214AB0 - Immediate$2.91Ver detalhes
TVS DIODE 15VWM 24.4VC DO214AB5.0SMLJ15A-TPTVS DIODE 15VWM 24.4VC DO214AB49 - Immediate$3.16Ver detalhes
TVS DIODE 15VWM 24.4VC DO214AB5.0SMLJ15CA-TPTVS DIODE 15VWM 24.4VC DO214AB0 - Immediate$0.89Ver detalhes
TVS DIODE 18VWM 29.2VC DO214AB5.0SMLJ18A-TPTVS DIODE 18VWM 29.2VC DO214AB0 - Immediate$3.16Ver detalhes
PTM Published on: 2011-11-02