The B82733F has a current range of 0.7 – 2.3A, an inductance range of 100 – 10mH, a stray inductance range of 2100 – 200µH, and an Rdc of 1810 – 188mΩ. The rated current is referred to 50Hz and the rated temperature is +40°C.
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
The B82733F has a current range of 0.7 – 2.3A, an inductance range of 100 – 10mH, a stray inductance range of 2100 – 200µH, and an Rdc of 1810 – 188mΩ. The rated current is referred to 50Hz and the rated temperature is +40°C.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção