The B82732F has a current range of 0.45 – 1.6A, an inductance range of 100 – 10mH, a stray inductance range of 1930 – 10µH, and an Rdc of 2930 – 290mΩ. The rated current is referred to 50Hz and the rated temperature is +40°C.
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
The B82732F has a current range of 0.45 – 1.6A, an inductance range of 100 – 10mH, a stray inductance range of 1930 – 10µH, and an Rdc of 2930 – 290mΩ. The rated current is referred to 50Hz and the rated temperature is +40°C.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção