SLR Series

SLR Series - Low Ohmic Metal Plate Shunt Resistor

The materials used and the construction techniques of YAGEO's SLR series ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities. They will withstand the most rigorous loading test. As resistors in radio and television receivers, hazardous conditions such as smoking and redheat can be completely prevented by the proper choice of power resistors.

Product List

 

Through Hole Resistors

SLR Series

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
RES 0.02 OHM 5% 5W RADIALSLR500JB-0R02RES 0.02 OHM 5% 5W RADIAL20 mOhms±5%5W3990 - Immediate$1.23Ver detalhes
RES 0.15 OHM 5% 5W RADIALSLR500JB-0R15RES 0.15 OHM 5% 5W RADIAL150 mOhms±5%5W974 - Immediate$1.23Ver detalhes
RES 0.18 OHM 5% 5W RADIALSLR500JB-0R18RES 0.18 OHM 5% 5W RADIAL180 mOhms±5%5W1737 - Immediate$1.23Ver detalhes
RES 0.027 OHM 5% 5W RADIALSLR500JB-0R027RES 0.027 OHM 5% 5W RADIAL27 mOhms±5%5W377 - Immediate$1.23Ver detalhes