FKN Series - Fusible and Flame-Proof Type Wirewound
YAGEO's resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. Overload protection without risk of fire. Wide range of overload currents.
Features
- UL-1412 qualified
- Excellent surge performance
- Fusible function
- Flameproof silicon coated
Specifications
- Power rating: 1/2 W, 1 W, 2 W, 3 W, 4 W, 5 W, 7 W
- Resistance tolerance: ±1%, ±5%
- TCR: ±350 ppm/°C
- Resistance: 0.1 - 470 Ω
Applications
- Consumer
- Telecommunications
- Alternative energy
- Home appliance
- Power
Product List
FKN Series
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FKN-50JR-52-33R | RES 33 OHM 5% 1/2W AXIAL | 33 Ohms | ±5% | 0,5W, 1/2W | 2342 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | FKN2WSJT-73-2R | RES 2 OHM 5% 2W AXIAL | 2 Ohms | ±5% | 2W | 7920 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | FKN1WSJR-52-8R2 | RES 8.2 OHM 5% 1W AXIAL | 8.2 Ohms | ±5% | 1W | 5512 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | FKN100JR-73-100R | RES 100 OHM 5% 1W AXIAL | 100 Ohms | ±5% | 1W | 5162 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | FKN1WSJR-52-10R | RES 10 OHM 5% 1W AXIAL | 10 Ohms | ±5% | 1W | 1880 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | FKN50SJR-52-10R | RES 10 OHM 5% 1/2W AXIAL | 10 Ohms | ±5% | 0,5W, 1/2W | 27969 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | FKN50SJR-52-1R | RES 1 OHM 5% 1/2W AXIAL | 1 Ohms | ±5% | 0,5W, 1/2W | 10053 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | FKN50SJR-52-2R2 | RES 2.2 OHM 5% 1/2W AXIAL | 2.2 Ohms | ±5% | 0,5W, 1/2W | 8594 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | FKN50SJR-52-4R7 | RES 4.7 OHM 5% 1/2W AXIAL | 4.7 Ohms | ±5% | 0,5W, 1/2W | 3975 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | FKN1WSJT-52-10R | RES 10 OHM 5% 1W AXIAL | 10 Ohms | ±5% | 1W | 3369 - Immediate | $0.22 | Ver detalhes |