Thin Film Chip Resistor

RT Series - Thin Film High Precision High Stability Chip Resistor

Using advanced sputtering technology, YAGEO's thin film chip resistors provide high precision and high stability. The RT series offers case sizes from 0201 to 2512, a wide range of resistance values: 1 Ω-1.5 MΩ, narrow tolerance of ±0.01%,±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% and low TCR of ±5, ±10, ±15, ±25, ±50 ppm/°C, with power rating of 1/20 W - 3/4 W, operating temperature from –55°C to +155°C. The RT series is an excellent solution for industrial and telecommunications applications where precision and exceptional reliability characteristics are essential.

Product List

 

Thin Film Chip Resistor

RT Series

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)ComposiçãoAvailable QuantityPreçoVer detalhes
RES SMD 10K OHM 0.1% 1/10W 0603RT0603BRD0710KLRES SMD 10K OHM 0.1% 1/10W 06030,1W, 1/10WFilme fino349191 - Immediate$0.10Ver detalhes
RES SMD 100K OHM 0.1% 1/10W 0603RT0603BRD07100KLRES SMD 100K OHM 0.1% 1/10W 06030,1W, 1/10WFilme fino281812 - Immediate$0.10Ver detalhes
RES SMD 10K OHM 0.1% 1/16W 0402RT0402BRD0710KLRES SMD 10K OHM 0.1% 1/16W 04020,063W, 1/16WFilme fino226435 - Immediate$0.10Ver detalhes
RES SMD 100K OHM 0.1% 1/16W 0402RT0402BRE07100KLRES SMD 100K OHM 0.1% 1/16W 04020,063W, 1/16WFilme fino194459 - Immediate$0.10Ver detalhes
RES SMD 100K OHM 0.1% 1/16W 0402RT0402BRD07100KLRES SMD 100K OHM 0.1% 1/16W 04020,063W, 1/16WFilme fino182017 - Immediate$0.10Ver detalhes
RES SMD 1K OHM 0.1% 1/10W 0603RT0603BRD071KLRES SMD 1K OHM 0.1% 1/10W 06030,1W, 1/10WFilme fino132719 - Immediate$0.10Ver detalhes
RES SMD 2K OHM 0.1% 1/16W 0402RT0402BRD072KLRES SMD 2K OHM 0.1% 1/16W 04020,063W, 1/16WFilme fino105770 - Immediate$0.10Ver detalhes
RES SMD 10K OHM 0.1% 1/8W 0805RT0805BRD0710KLRES SMD 10K OHM 0.1% 1/8W 08050,125W, 1/8WFilme fino105505 - Immediate$0.10Ver detalhes
RES SMD 50 OHM 0.1% 1/16W 0402RT0402BRE0750RLRES SMD 50 OHM 0.1% 1/16W 04020,063W, 1/16WFilme fino85661 - Immediate$0.10Ver detalhes
RES SMD 4.99KOHM 0.1% 1/16W 0402RT0402BRD074K99LRES SMD 4.99KOHM 0.1% 1/16W 04020,063W, 1/16WFilme fino80730 - Immediate$0.10Ver detalhes