Thin Film Chip Resistor

AT Series - Automotive Grade Thin Film Chip Resistor

YAGEO's automotive grade sulfur resistant, thin film, high precision, high stability chip resistor offers case sizes from 0402 to 1206, resistance range of 10 Ω-1 MΩ, narrow tolerance of ±0.01%, ±0.02%, ±0.05%, ±0.1%, ±0.25%, ±0.5% and low TCR of ±5, ±10, ±15, ±25, ±50 ppm/°C, with power rating of 1/16 W-1/4 W. The robust AT series design is an excellent solution for automotive electronics applications where high temperature/moisture resistance and superior anti-sulfuration characteristics are required.

Product List

 

Thin Film Chip Resistor

AT Series Automotive Grade Thin Film Chip Resistor

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
RES SMD 15K OHM 0.1% 1/16W 0402AT0402BRD0715KLRES SMD 15K OHM 0.1% 1/16W 040215 kOhms±0,1%0,063W, 1/16W0 - Immediate$0.20Ver detalhes
RES SMD 20K OHM 0.1% 1/16W 0402AT0402BRD0720KLRES SMD 20K OHM 0.1% 1/16W 040220 kOhms±0,1%0,063W, 1/16W781 - Immediate$0.20Ver detalhes
RES SMD 49.9KOHM 0.1% 1/16W 0402AT0402BRD0749K9LRES SMD 49.9KOHM 0.1% 1/16W 040249.9 kOhms±0,1%0,063W, 1/16W16373 - Immediate$0.20Ver detalhes
RES SMD 100 OHM 0.5% 1/16W 0402AT0402DRD07100RLRES SMD 100 OHM 0.5% 1/16W 0402100 Ohms±0,5%0,063W, 1/16W0 - Immediate$0.10Ver detalhes
RES 18K OHM 1% 1/16W 0402AT0402FRE0718KLRES 18K OHM 1% 1/16W 040218 kOhms±1%0,063W, 1/16W8700 - Immediate$0.10Ver detalhes
RES SMD 10 OHM 0.1% 1/10W 0603AT0603BRD0710RLRES SMD 10 OHM 0.1% 1/10W 060310 Ohms±0,1%0,1W, 1/10W16943 - Immediate$0.24Ver detalhes
RES SMD 15 OHM 0.1% 1/10W 0603AT0603BRD0715RLRES SMD 15 OHM 0.1% 1/10W 060315 Ohms±0,1%0,1W, 1/10W10280 - Immediate$0.17Ver detalhes
RES 30K OHM 0.10% 1/10W 0603AT0603BRD0730KLRES 30K OHM 0.10% 1/10W 060330 kOhms±0,1%0,1W, 1/10W0 - Immediate$0.17Ver detalhes
RES SMD 33K OHM 0.1% 1/10W 0603AT0603BRD0733KLRES SMD 33K OHM 0.1% 1/10W 060333 kOhms±0,1%0,1W, 1/10W4080 - Immediate$0.17Ver detalhes
RES SMD 200K OHM 0.1% 1/4W 1206AT1206BRD07200KLRES SMD 200K OHM 0.1% 1/4W 1206200 kOhms±0,1%0,25W, 1/4W2831 - Immediate$0.30Ver detalhes