WE-MPSB: Multilayer Power Suppression Bead

Würth Elektronik's WE-MPSB series is the world’s first ferrite bead that specifies how it performs under high current transients. This unique bead protects and extends the life of your application. It features an ultra-low RDC which delivers the lowest self-heating in its class at high currents. The WE-MPSB is ideal for DC/DC applications requiring high efficiency.

The innovative design in detail

WE-MPSB optimizes high current vs. RDC performance with up to 75% RDC reduction in comparison to similar components while maintaining a high impedance over a wide frequency range.

Optimized layer design for muscular peak current capability

Greater trace cross sectional area for ultra-low RDC

High peak current rating to maximize lifetime

Greatly improved peak current rating

High impedances over wide frequency bandwidths with up to 40% higher rated current and up to 20x higher peak current capability than standard ferrite beads.

Characteristics

  • Peak current is up to 20 times higher than rated current
  • Up to 40% higher rated current compared with similar products
  • Optimized layer design to achieve ultra-low RDC and muscular rated current
  • High impedance over a wide frequency range at rated current
  • Minimized DC bias influence to impedance

Application

The WE-MPSB is ideal for use with an input capacitor in power supplies.

  • Transient hostile environments
  • Filter for inrush current applications
  • Input/output filter of hot swap controllers
  • Hot board insertion
  • Electronic circuit breakers
  • Industrial high-side switch/circuit breakers
  • Motor interference suppression
  • Input/output filter for DC/DC converter

Standard chip bead ferrites are not designed for fast transients. This makes them vulnerable to peak current in critical environments

The WE-MPSB is a muscular bead that can be exposed to peak currents without any damage. Its optimized layer design and ultra-low RDC protect and extend the life of your application.

It is a solution you cannot afford to overlook.

Resources

WE-MPSB Series

ImagemNúmero de peça do fabricanteDescriçãoTipo de filtroImpedância na frequênciaCorrente nominal (máx.)Available QuantityPreçoVer detalhes
FERRITE BEAD 110 OHM 0603 1LN74279228111FERRITE BEAD 110 OHM 0603 1LN-110 Ohms @ 100 MHz4,1A42107 - Immediate$0.31Ver detalhes
FERRITE BEAD 60 OHM 0603 1LN74279228600FERRITE BEAD 60 OHM 0603 1LN-60 Ohms @ 100 MHz5,1A19559 - Immediate$0.31Ver detalhes
FERRITE BEAD 600 OHM 0805 1LN74279220601FERRITE BEAD 600 OHM 0805 1LN-600 Ohms @ 100 MHz2,1A42427 - Immediate$0.34Ver detalhes
FERRITE BEAD 320 OHM 0805 4LN74279220321FERRITE BEAD 320 OHM 0805 4LN-320 Ohms @ 100 MHz2,5A29819 - Immediate$0.34Ver detalhes
FERRITE BEAD 180 OHM 0805 1LN74279220181FERRITE BEAD 180 OHM 0805 1LN-180 Ohms @ 100 MHz4A24012 - Immediate$0.34Ver detalhes
FERRITE BEAD 280 OHM 1206 1LN74279221281FERRITE BEAD 280 OHM 1206 1LN-280 Ohms @ 100 MHz3,5A38940 - Immediate$0.47Ver detalhes
FERRITE BEAD 110 OHM 1206 1LN74279221111FERRITE BEAD 110 OHM 1206 1LN-110 Ohms @ 100 MHz5,4A29594 - Immediate$0.47Ver detalhes
FERRITE BEAD 10 OHM 1206 1LN74279221100FERRITE BEAD 10 OHM 1206 1LN-10 Ohms @ 100 MHz10,5A23941 - Immediate$0.47Ver detalhes
FERRITE BEAD 56 OHM 1612 1LN74279223560FERRITE BEAD 56 OHM 1612 1LN-56 Ohms @ 100 MHz10A2927 - Immediate$0.54Ver detalhes
FERRITE BEAD 100 OHM 2220 1LN74279224101FERRITE BEAD 100 OHM 2220 1LN-100 Ohms @ 100 MHz7A9098 - Immediate$1.16Ver detalhes