VideoLibrary

@AskLorandt explains: Temperature influence of the saturation current for an inductor

Lorandt explains the influence of the temperature to the saturation current of a power inductor. First he uses the permeability vs temperature chart, and explains the correlation to the initial inductance value. Furthermore, the difference from sintered materials like nickel zinc and manganese zinc are shown, but also from power materials and iron alloys use in WE-MAPI and WE-LHMI are shown

7/6/2016 2:26:17 PM

AskLorandt explains Temperature influence of the saturation current for an inductor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 2.2UH 3.25A 61 MOHM74437324022FIXED IND 2.2UH 3.25A 61 MOHM8776 - Immediate$2.35Ver detalhes
FIXED IND 470NH 6.8A 14 MOHM SMD744373240047FIXED IND 470NH 6.8A 14 MOHM SMD3120 - Immediate$2.35Ver detalhes
FIXED IND 4.7UH 2.2A 105 MOHM74437324047FIXED IND 4.7UH 2.2A 105 MOHM6366 - Immediate$2.35Ver detalhes
FIXED IND 680NH 5.5A 19 MOHM SMD744373240068FIXED IND 680NH 5.5A 19 MOHM SMD48 - Immediate$2.35Ver detalhes
FIXED IND 6.8UH 1.75A 172 MOHM74437324068FIXED IND 6.8UH 1.75A 172 MOHM2280 - Immediate$2.35Ver detalhes
FIXED IND 10UH 1.5A 243 MOHM SMD74437324100FIXED IND 10UH 1.5A 243 MOHM SMD8485 - Immediate$2.35Ver detalhes
FIXED IND 8.2UH 1.6A 180 MOHM74437324082FIXED IND 8.2UH 1.6A 180 MOHM0 - Immediate$2.35Ver detalhes
FIXED IND 330NH 8A 8.6 MOHM SMD744373240033FIXED IND 330NH 8A 8.6 MOHM SMD1865 - Immediate$2.35Ver detalhes
FIXED IND 5.6UH 2A 125 MOHM SMD74437324056FIXED IND 5.6UH 2A 125 MOHM SMD1071 - Immediate$2.35Ver detalhes
FIXED IND 22UH 1A 500 MOHM SMD74437324220FIXED IND 22UH 1A 500 MOHM SMD222 - Immediate$2.35Ver detalhes
FIXED IND 560NH 6A 16 MOHM SMD744373240056FIXED IND 560NH 6A 16 MOHM SMD1410 - Immediate$2.35Ver detalhes
FIXED IND 1UH 5A 27 MOHM SMD74437324010FIXED IND 1UH 5A 27 MOHM SMD9260 - Immediate$2.35Ver detalhes
FIXED IND 3.3UH 2.5A 76 MOHM SMD74437324033FIXED IND 3.3UH 2.5A 76 MOHM SMD2665 - Immediate$2.35Ver detalhes
FIXED IND 100NH 12A 4 MOHM SMD744373240010FIXED IND 100NH 12A 4 MOHM SMD2243 - Immediate$2.35Ver detalhes
FIXED IND 220NH 9.5A 7.3 MOHM744373240022FIXED IND 220NH 9.5A 7.3 MOHM1125 - Immediate$2.35Ver detalhes
FIXED IND 1.5UH 3.8A 42 MOHM SMD74437324015FIXED IND 1.5UH 3.8A 42 MOHM SMD6405 - Immediate$2.35Ver detalhes
FIXED IND 1.2UH 4.7A 30 MOHM SMD74437324012FIXED IND 1.2UH 4.7A 30 MOHM SMD3300 - Immediate$2.35Ver detalhes
FIXED IND 820NH 11.25A 4.9 MOHM744373490082FIXED IND 820NH 11.25A 4.9 MOHM676 - Immediate$2.31Ver detalhes
FIXED IND 1UH 10A 6.5 MOHM SMD74437349010FIXED IND 1UH 10A 6.5 MOHM SMD276 - Immediate$2.31Ver detalhes
FIXED IND 1.2UH 9A 7.5 MOHM SMD74437349012FIXED IND 1.2UH 9A 7.5 MOHM SMD0 - Immediate$2.31Ver detalhes