Automotive Component Product Families
Würth Elektronik offers an expanding range of PCB components designed for automotive applications
Würth Elektronik's expanded range of PCB components is designed and approved to meet stringent automotive application standards. Product families include EMC components, power magnetics, RF inductors, and robust SMT spacers. The automotive-focused product families from Würth Elektronik are manufactured according to respective market requirements for passive and electromechanical components based on the Automotive Industry Action Group (AIAG) reference guide to ensure reliable product quality sufficient to meet increasing customer requirements for automotive applications.
- AEC-Q200 qualified passive components
- IATF 16949:2016 certified production site for SMT spacers
- Product part approval process levels 1-3 (PPAP)
- IMDS listed products
- Highly automated production processes
- Extended temperature ranges
- Optimized construction
- Additional quality control checks
- Automotive
- Filter
- Storage
- RF
- Data and signal lines
- Infotainment systems
Ferrites for Cable Assembly
| Imagem | Número de peça do fabricante | Descrição | Material | Dimensão interna | Dimensão externa | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 742700221 | FERRITE CORE 33 OHM SOLID 4MM | 4W1500 | 0,157" (4,00mm) de diâmetro | 0,236" (6,00mm) de diâmetro | 4468 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | 74270053 | FERRITE CORE 225 OHM SOLID 8MM | 3W800 | Diâm. 0,315" (8,00mm) | 0,630" (16,00mm) de diâmetro | 5559 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | 7427221 | FERRITE CORE 166 OHM SOLID | 3W800 | Larg. 0,551" x alt. 0,039" (14,00mm x 1,00mm) | Larg. 0,709" x alt. 0,197" (18,00mm x 5,00mm) | 9174 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | 74270093 | FERRITE CORE 160OHM SOLID 10.7MM | 4W620 | Diâm. 0,421" (10,70mm) | 0,688" (17,50mm) de diâmetro | 2428 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | 74271733 | FERRITE CORE 246 OHM HINGED 8MM | 4W620 | Diâm. 0,315" (8,00mm) | Larg. 0,854" x alt. 0,716" (21,70mm x 18,20mm) | 831 - Immediate | $3.72 | Ver detalhes |
Power Inductors/RF Inductors
| Imagem | Número de peça do fabricante | Descrição | Tolerância | Corrente nominal (A) | Corrente - Saturação (Isat) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744032100 | FIXED IND 10UH 320MA 650 MOHM | ±20% | 320 mA | 850mA | 17413 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | 74479276222C | FIXED IND 2.2UH 1.6A 135 MOHM | ±20% | 1.6 A | 2,5A | 36588 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | 74404032220 | FIXED IND 22UH 600MA 450 MOHM | ±20% | 600 mA | 600mA | 0 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 74404042047 | FIXED IND 4.7UH 1.7A 70 MOHM SMD | ±20% | 1.7 A | 2,2A | 5162 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 74404032022 | FIXED IND 2.2UH 1.8A 50 MOHM SMD | ±20% | 1.8 A | 1,7A | 25265 - Immediate | $1.16 | Ver detalhes |
RFI and EMI - Shield Finger
| Imagem | Número de peça do fabricante | Descrição | Comprimento | Altura | Material | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 331151702562 | RFI SHLD FINGER BECU GOLD SOLDER | 0,276" (7,00mm) | 0,244" (6,20mm) | Cobre Berílio | 15030 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | 331221602040 | RFI SHLD FINGER BECU GOLD SOLDER | 0,236" (6,00mm) | 0,157" (4,00mm) | Cobre Berílio | 9455 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | 331161702513 | RFI SHLD FINGER BECU GOLD SOLDER | 0,276" (7,00mm) | 0,512" (13,00mm) | Cobre Berílio | 0 - Immediate | $2.20 | Ver detalhes |
![]() | ![]() | 331031271520 | RFI SHLD FINGER BECU GOLD SOLDER | 0,106" (2,70mm) | 0,079" (2,00mm) | Cobre Berílio | 8763 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | 331081302025 | RFI SHLD FINGER BECU GOLD SOLDER | 0,118" (3,00mm) | 0,098" (2,50mm) | Cobre Berílio | 19209 - Immediate | $1.00 | Ver detalhes |
SMT Spacers
| Imagem | Número de peça do fabricante | Descrição | Parafuso, tamanho da rosca | Diâmetro - Interior | Diâmetro - Exterior | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9774020943R | ROUND SPACER STEEL 2MM | - | 0,089" (2,25mm) | 0,171" (4,35mm) | 8439 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | 9774040943R | ROUND SPACER STEEL 4MM | - | 0,089" (2,25mm) | 0,171" (4,35mm) | 11646 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | 9774005633R | WA-SMSI SMT STEEL SPACER M1.6 IN | 11672 - Immediate | $0.95 | Ver detalhes | |||
![]() | ![]() | 9774040151R | RND STANDOFF M2.5X0.45 STEEL 4MM | M2,5x0,45 | - | 0,201" (5,10mm) | 15285 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | 9774030243R | ROUND STANDOFF M2X0.4 STEEL 3MM | M2x0,4 | - | 0,171" (4,35mm) | 56432 - Immediate | $1.01 | Ver detalhes |