@AskLorandt explains: Saturation current of an inductor
Lorandt explains what the saturation current of a power inductor is, and also how the saturation current is measured at Würth Elektronik. In this video he uses magnetics analyzer to measure the inductance value at several DC currents, and creates the saturation current chart out of them.
AskLorandt explains: Saturation current of an inductor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 750312186 | FIXED IND 696UH 2A 128 MOHM TH | 0 - Immediate | $9.32 | Ver detalhes |
![]() | ![]() | 750341422 | FIXED IND 2.2MH 531 MOHM TH | 0 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | 750341456 | FIXED IND 300UH 596 MOHM SMD | 0 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | 750341479 | FIXED IND 2.2MH 1.16 OHM TH | 0 - Immediate | $3.63 | Ver detalhes |
![]() | ![]() | 750341595 | FIXED IND 700UH 1.329 OHM TH | 0 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | 744028001 | FIXED IND 1UH 1.75A 85 MOHM SMD | 413 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744028002 | FIXED IND 2.2UH 1.3A 155 MOHM | 116 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744028003 | FIXED IND 3.3UH 1A 220 MOHM SMD | 1180 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744028004 | FIXED IND 4.7UH 850MA 310 MOHM | 1587 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031001 | FIXED IND 1.5UH 1.75A 47 MOHM | 534 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031002 | FIXED IND 2.5UH 1.45A 58 MOHM | 715 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031003 | FIXED IND 3.6UH 1.38A 85 MOHM | 4323 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031004 | FIXED IND 4.7UH 1.2A 105 MOHM | 3768 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031006 | FIXED IND 6.8UH 850MA 156 MOHM | 3880 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031100 | FIXED IND 10UH 740MA 205 MOHM | 5305 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031150 | FIXED IND 15UH 620MA 285 MOHM | 1165 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031220 | FIXED IND 22UH 510MA 450 MOHM | 9136 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031330 | FIXED IND 33UH 420MA 660 MOHM | 1237 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031470 | FIXED IND 47UH 390MA 1 OHM SMD | 879 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031101 | FIXED IND 100UH 250MA 2.4 OHM | 1584 - Immediate | $1.53 | Ver detalhes |