Medium Voltage TrenchFET® Power MOSFETs with Dual-Sided Cooling

Vishay Siliconix's power MOSFETs have excellent dynamic parameters that optimize switching characteristics

Image of Vishay Siliconix's Medium Voltage TrenchFET® Power MOSFETs with Dual-Sided CoolingVishay Siliconix's medium voltage TrenchFET power MOSFETs enable the highest efficiency, increase power density, and reduce component count. They are compact and highly efficient devices enabling layout optimization. These MOSFETS have excellent dynamic parameters that optimize switching characteristics. The TrenchFET power MOSFETs feature a double-cooled (dual-sided cooling feature) PowerPAK® SO-8 package with a 0.56 mm typical height, making them compact and low profile and an 80% footprint reduction from D2PAK. The footprint is compatible with PowerPAK SO-8.

Features
  • Next-generation technology provides very low on-resistance and ultra-low figure-of-merit (FOM) 
  • Qgd/Qgs ratio <1 improves immunity to C*dv/dt gate coupling 
  • Very low Qgd Miller charge reduces power loss from charging through plateau voltage
    • Reduce switching related power loss and Miller time 
  • Selective products have logic level and standard gate drive capabilities
    • Can lower losses by enabling lower gate drive
    • Allows use of lower-voltage, lower cost 5 V PWM ICs
    • Low FOM helps reduce switching losses 
  • Wide package variety including TO packages and thermally advanced, space-saving PowerPAK 
  • Devices in TO packages have maximum junction temperature rated up to +175°C
Applications
  • Synchronous rectification for 
    • AC/DC power supplies
      • Computing
      • Consumers
      • Servers
      • Telecom equipment 
    • LLC topology
      • ATX servers
      • LED TV power 
    • Telecom bricks and POLs
  • Motor control/3-phase H-bridge AC inverters 
    • Solar microinverters 
    • Battery charging station for e-vehicles 
    • OR-ing functions 
      • Redundant power architecture 
  • Boost converters

Medium Voltage TrenchFET® Power MOSFETs with Dual-Sided Cooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 40V 100A PPAK SO-8SIR638DP-T1-GE3MOSFET N-CH 40V 100A PPAK SO-82133 - Immediate$3.27Ver detalhes
MOSFET N-CH 40V 80A PPAK SO-8SIJ438DP-T1-GE3MOSFET N-CH 40V 80A PPAK SO-813524 - Immediate$2.80Ver detalhes
MOSFET N-CH 40V 120A TO220ABSUP40010EL-GE3MOSFET N-CH 40V 120A TO220AB71 - Immediate$4.23Ver detalhes
MOSFET N-CH 40V 60A PPAK SO-8SIJA52DP-T1-GE3MOSFET N-CH 40V 60A PPAK SO-80 - Immediate$2.42Ver detalhes
MOSFET N-CH 40V 60A PPAK SO-8SIRA52DP-T1-GE3MOSFET N-CH 40V 60A PPAK SO-80 - Immediate$2.64Ver detalhes
MOSFET N-CH 40V 60A PPAK SO-8SIJA54DP-T1-GE3MOSFET N-CH 40V 60A PPAK SO-83185 - Immediate$2.01Ver detalhes
MOSFET N-CH 40V 60A PPAK SO-8SIRA54DP-T1-GE3MOSFET N-CH 40V 60A PPAK SO-85620 - Immediate$2.44Ver detalhes
MOSFET N-CH 40V 60A PPAK 1212-8SSISS10DN-T1-GE3MOSFET N-CH 40V 60A PPAK 1212-8S4032 - Immediate$1.86Ver detalhes
MOSFET 2N-CH 40V 34A PPAK 1212SISB46DN-T1-GE3MOSFET 2N-CH 40V 34A PPAK 12120 - Immediate$1.59Ver detalhes
MOSFET N-CH 60V 120A TO220ABSUP50020EL-GE3MOSFET N-CH 60V 120A TO220AB87 - Immediate$4.33Ver detalhes
MOSFET N-CH 60V 60A PPAK SO-8SIR688DP-T1-GE3MOSFET N-CH 60V 60A PPAK SO-85377 - Immediate$2.93Ver detalhes
MOSFET N-CH 60V 40A PPAK1212-8SIS862DN-T1-GE3MOSFET N-CH 60V 40A PPAK1212-822740 - Immediate$1.83Ver detalhes
MOSFET N-CH 80V 120A TO220ABSUP60030E-GE3MOSFET N-CH 80V 120A TO220AB373 - Immediate$5.04Ver detalhes
MOSFET N-CH 80V 60A PPAK SO-8SIR826ADP-T1-GE3MOSFET N-CH 80V 60A PPAK SO-89120 - Immediate$3.49Ver detalhes
MOSFET N-CH 80V 4.6A 6TSOPSI3476DV-T1-GE3MOSFET N-CH 80V 4.6A 6TSOP25888 - Immediate$0.87Ver detalhes
MOSFET N-CH 100V 120A TO220ABSUP70040E-GE3MOSFET N-CH 100V 120A TO220AB264 - Immediate$4.33Ver detalhes
MOSFET N-CH 100V 120A TO263SUM70040E-GE3MOSFET N-CH 100V 120A TO2630 - Immediate$4.33Ver detalhes
MOSFET N-CH 100V 131A TO263SUM70060E-GE3MOSFET N-CH 100V 131A TO26317475 - Immediate$3.01Ver detalhes
MOSFET N-CH 100V 131A TO220ABSUP70060E-GE3MOSFET N-CH 100V 131A TO220AB499 - Immediate$3.01Ver detalhes
Published: 2019-11-26