Medium Voltage MOSFETs for Industrial Applications

Vishay’s latest technology platforms TrenchFET® Gen IV and ThunderFET® offer excellent RDS(ON)-Qg figure of merit

Image of Vishay's Medium Voltage Power Products for Industrial Applications Vishay's rugged portfolio elevates the performance of power regulation designs in a broad range of markets. It goes beyond plug to processor and turns natural energy sources such as sun light into electricity to enrich our lives. These products, along with the E-series Super-Junction MOSFETs, sense resistors, and the passive products in the Vishay portfolio, provide backbones to various mission-critical designs and ensure a stable power delivery.

Image of Vishay's Medium Voltage Power Products for Industrial Applications

(Click for larger image)

Image of Vishay's Medium Voltage Power Products for Industrial Applications

(Click for larger image)

Features
  • RDS(on) is lowered by 35% to 60% from the previous generation while charge-balanced architecture reduces Qg 10% to 30% to improve efficiency and reduce power loss
    • Allows more current output per device due to the reduction of conduction loss through I2R
    • Increases the power density of designs by either delivering more power output per device or reducing components needed in parallel
    • Potential for lower temperature improves end design reliability in switching applications
  • Conventional TO-220 and D2PAK package options, including 7-lead D2PAK
    • High-performance D2PAK-7-lead in 100 V (SUM70040M) increases the contact area to the PCB in order to handle high-current designs for various industrial applications
  • Qgd/Qgs < 1 and lower Qgd enhances immunity to shoot-through
    • The fine tuned Qgd/Qgs ratio enhances switching characteristics
    • The time requirement to pass through Miller plateau voltage is shorter, hinting faster turning on and off
    • Optimized AC characteristics potentially elevate switch-mode power supply efficiency where used as synchronous rectifiers
  • 175°C rated maximum junction temperature

Applications

These products convert natural raw energy to power from plug to processors, covering the classic industrial applications powering from 24 V to 72 V inputs such as:

  • AC-DC adapters
  • DC-DC converters (isolated topologies)
  • Synchronous rectification in ATX power supplies
  • Motor drive control
  • Power tools
  • Inverters
  • Solar micro inverters
  • OR-ing in redundant power architecture for telecommunication equipment and servers
  • Circuit and reverse polarity protection for 24 V to 48 V battery
  • Battery and load switching in battery management modules
  • Class-D amplifiers using half or full bridge topologies
  • Charging stations for e-vehicles

Medium Voltage MOSFETS for Industrial Applications

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 60V 120A TO263SUM50020EL-GE3MOSFET N-CH 60V 120A TO2630 - Immediate$4.04Ver detalhes
MOSFET N-CH 60V 120A TO220ABSUP50020EL-GE3MOSFET N-CH 60V 120A TO220AB87 - Immediate$4.33Ver detalhes
MOSFET N-CH 80V 120A TO263SUM60030E-GE3MOSFET N-CH 80V 120A TO263634 - Immediate$5.44Ver detalhes
MOSFET N-CH 80V 120A TO220ABSUP60030E-GE3MOSFET N-CH 80V 120A TO220AB373 - Immediate$5.04Ver detalhes
MOSFET N-CH 100V 120A TO263-7SUM70040M-GE3MOSFET N-CH 100V 120A TO263-74653 - Immediate$4.33Ver detalhes
MOSFET N-CH 100V 120A TO263SUM70040E-GE3MOSFET N-CH 100V 120A TO2630 - Immediate$4.33Ver detalhes
MOSFET N-CH 100V 120A TO220ABSUP70040E-GE3MOSFET N-CH 100V 120A TO220AB264 - Immediate$4.33Ver detalhes
Published: 2015-11-25