PSF Series Capacitors

Conductive polymer aluminum solid capacitors from Chemi-Con, ideally suited for use in digital electronics and power supplies

Image of Chemi-Con's PSF Series Capacitors Chemi-Con's PSF series lead-type conductive polymer aluminum solid capacitors are ideally suited to use in computer as VRM bulk capacitors, as well as for noise absorption of DC/DC converters and other applications.

We have newly added to the PSF series a product that features large capacitance of 1,200 μF at 2.5 V, while keeping an ESR of 5 mΩ. This will contribute in reducing the number of VRM bulk capacitors used in PC, which will take up less space of the substrate. It is also suitable for use in power supply outputs for noise absorption.

Features
  • Endurance: 105°C, 5,000 h
  • Voltage: 2 V to 16 V
  • Capacitance: 100 μF to 1,600 μF
  • Size: φ6.3 x 5.0 L~φ10 x 11.5 L
Applications
  • Digital equipment (Computers, servers, etc.)
  • Highly-reliable power supply

PSF Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP ALUM POLY 1000UF 20% 2V THAPSF2R0ELL102MF08SCAP ALUM POLY 1000UF 20% 2V TH1063 - Immediate$1.85Ver detalhes
CAP ALUM POLY 470UF 20% 2.5V THAPSF2R5ELL471MF08SCAP ALUM POLY 470UF 20% 2.5V TH0 - Immediate$1.79Ver detalhes
CAP ALUM POLY 270UF 20% 16V THAPSF160ELL271MH08SCAP ALUM POLY 270UF 20% 16V TH0 - Immediate$1.97Ver detalhes
CAP ALUM POLY 330UF 20% 16V THAPSF160ELL331MH08SCAP ALUM POLY 330UF 20% 16V TH1000 - Immediate$2.12Ver detalhes
CAP ALUM POLY 470UF 20% 16V THAPSF160ELL471MJB5SCAP ALUM POLY 470UF 20% 16V TH0 - Immediate$2.46Ver detalhes
Published: 2013-06-05