WSU Series Power Supplies

Triad Magnetics external switchmode power supplies limit power loss and are protected from over voltage and short circuits

Image of Triad Magnetics' WSU Series Power SuppliesTriad Magnetics' WSU series is a new addition to the Triad family. The WSU is a switching power supply that meets the Federal and CEC level IV regulations, and all stocking parts meet the level V regulation. These REGULATED parts are more efficient, limit power loss, are smaller in dimension, and come in a much wider product offering.

Reversed polarities (-R) are available and while a universal plug is not available, special requests can be made for plugs for other countries.

Features
  • Input: 100 - 240 VAC, 50/60 Hz, NEMA 1 - 15 P
  • Output: six foot cord with standard barrel type connector
  • Dielectric isolation (input to output): 4 KVDC for 60 seconds
  • Operating temperature: 0°C to 40°C at maximum load
  • Storage temperature: -20°C to 60°C
  • Over voltage and short circuit protected
  • Power range: 6.75 - 36 W
  • No minimum load required
  • Double insulated
  • Class B EMI
  • EISA 2007 and CEC compliant
  • Humidity: 5% to 95%, non-condensing

WSU Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
AC/DC WALL MOUNT ADAPTER 9V 7.2WWSU090-0800AC/DC WALL MOUNT ADAPTER 9V 7.2W2310 - Immediate
428 - Factory Stock
$7.50Ver detalhes
AC/DC WALL MNT ADAPTER 12V 8.4WWSU120-0700AC/DC WALL MNT ADAPTER 12V 8.4W2071 - Immediate
3364 - Factory Stock
$7.50Ver detalhes
AC/DC WALL MOUNT ADAPTER 9V 7.2WWSU090-0800-RAC/DC WALL MOUNT ADAPTER 9V 7.2W482 - Immediate$7.50Ver detalhes
AC/DC WALL MOUNT ADAPTER 24V 12WWSU240-0500AC/DC WALL MOUNT ADAPTER 24V 12W1968 - Immediate$8.86Ver detalhes
AC/DC WALL MOUNT ADAPTER 5V 10WWSU050-2000AC/DC WALL MOUNT ADAPTER 5V 10W559 - Immediate
2111 - Factory Stock
$8.86Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 12WWSU120-1000-13AC/DC WALL MOUNT ADAPTER 12V 12W1318 - Immediate$9.04Ver detalhes
AC/DC WALL MOUNT ADAPTER 9V 12WWSU090-1300-RAC/DC WALL MOUNT ADAPTER 9V 12W942 - Immediate$9.04Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 12WWSU120-1000-RAC/DC WALL MOUNT ADAPTER 12V 12W141 - Immediate$9.05Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 12WWSU120-1000AC/DC WALL MOUNT ADAPTER 12V 12W4008 - Immediate
92 - Factory Stock
$9.11Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 18WWSU120-1500AC/DC WALL MOUNT ADAPTER 12V 18W4378 - Immediate
155 - Factory Stock
$12.40Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 18WWSU120-1500-RAC/DC WALL MOUNT ADAPTER 12V 18W717 - Immediate
652 - Factory Stock
$12.40Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 18WWSU120-1500-13AC/DC WALL MOUNT ADAPTER 12V 18W603 - Immediate
1396 - Factory Stock
$12.40Ver detalhes
AC/DC WALL MOUNT ADAPTER 5V 15WWSU050-3000-13AC/DC WALL MOUNT ADAPTER 5V 15W461 - Immediate
10092 - Factory Stock
$12.40Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 24WWSU120-2000AC/DC WALL MOUNT ADAPTER 12V 24W7091 - Immediate
3387 - Factory Stock
$15.37Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 24WWSU120-2000-13AC/DC WALL MOUNT ADAPTER 12V 24W321 - Immediate$15.37Ver detalhes
Published: 2012-06-29