Layerscape® LS1012A Freeway Board

NXP's development platform for LS1012A series communication processors

Image of NXP's Layerscape® LS1012A Freeway Board NXP Semiconductors' Layerscape FRWY-LS1012A board is an ultra-low-cost development platform for LS1012A series communication processors built on Arm® Cortex®-A53. This tool refines the FRDM-LS1012A with more features for a better hands-on experience for IoT, edge computing, and various advanced embedded applications. Features include easy access to processor I/O, low-power operation, microSD card storage, an M2 connector, a small form factor, and expansion board options via mikroBUS™ Click board™. The mikroBUS module provides easy expansion via hundreds of powerful modules supporting sensors, actuators, memories, and displays.

Resources

Features
  • A rich Linux development environment will be available initially via an early access release and will be included in the Layerscape SDK release.
  • LS1012ASE7KKB MCU – 1000 MHz CPU, 1 GT/s DDR3L, 212 FC-LGA
  • 16 MB serial NOR + 1 GB serial NAND QSPI
  • 512 MB DDR3L SDRAM
  • VR5100 power management IC
  • SGTL5000 audio ADC/DAC with 3.5 mm microphone and headphone jacks
  • Dual 1000Base-T Ethernet interfaces with RJ-45 connectors
  • USB2.0/3.0 OTG Micro A/B connector
  • MicroSD card slot
  • M2 connector to enable Wi-Fi and NFC applications
  • mikroBUS click expansion connectors with I2C, SPI, UART, and GPIO connectivity
  • USB2.0 Micro A/B connector for debug
  • Additional debug via Cortex 10-pin JTAG connector and CMSIS DAP through a K20 microcontroller
Applications
  • Personal/consumer NAS
  • Smart home gateways
  • Building and factory automation
  • Entry-level broadband Ethernet gateways
  • Ethernet drives for data center storage
  • Mobile NAS (battery powered)
  • Trust-enabled IoT gateways
  • Interface board for optical processing
  • Inventory management platform
  • Transformer terminal (TTU)

Layerscape® LS1012A Freeway Board

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
LS1012A EVAL BRDFRWY-LS1012A-PALS1012A EVAL BRDARM® Cortex®-A53Layerscape LS1012A FreewayLS1012A0 - Immediate$85.41Ver detalhes

Related Products: Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoFormaTipo de entradaTensão - EntradaAvailable QuantityPreçoVer detalhes
AC/DC WALL MOUNT ADAPTER 5V 20WSMI24-5-V-P5AC/DC WALL MOUNT ADAPTER 5V 20WMontagem em parede (classe II)Multi-pinos (Incluído)90 a 264VCA260 - Immediate
222 - Marketplace
$29.13Ver detalhes
AC/DC WALL MOUNT ADAPTER 5V 20WSMI24-5-V-P6AC/DC WALL MOUNT ADAPTER 5V 20WMontagem em parede (classe II)Multi-pinos (Incluído)90 a 264VCA90 - Immediate
1230 - Marketplace
$29.13Ver detalhes
AC/DC WALL MOUNT ADAPTER 5V 25WSMI36-5-V-P5AC/DC WALL MOUNT ADAPTER 5V 25WMontagem em parede (classe II)Multi-pinos (Incluído)90 a 264VCA12 - Immediate$34.94Ver detalhes
AC/DC WALL MOUNT ADAPTER 5V 25WSMI36-5-V-P6AC/DC WALL MOUNT ADAPTER 5V 25WMontagem em parede (classe II)Multi-pinos (Incluído)90 a 264VCA2654 - Immediate$35.29Ver detalhes
AC/DC WALL MOUNT ADAPTER 5V 20WSWI25-5-N-P5AC/DC WALL MOUNT ADAPTER 5V 20WMontagem em parede (classe II)Encaixe fixo90 a 264VCA4280 - Immediate$27.01Ver detalhes

Related Products: Memory Cards

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memóriaVelocidadeTecnologiaAvailable QuantityPreçoVer detalhes
MEM CARD SDHC 8GB 10 UHS 1 SLCSFSD8192L1BM1TO-I-DF-221-STDMEM CARD SDHC 8GB 10 UHS 1 SLC8GBClasse 10, UHS Classe 1SLC0 - ImmediateSee Page for PricingVer detalhes
MEM CRD MICRSDHC 8GB 10UHS 1 SLCSFSD8192N1BM1MT-I-QG-221-STDMEM CRD MICRSDHC 8GB 10UHS 1 SLC8GBClasse 10, UHS Classe 1SLC0 - ImmediateSee Page for PricingVer detalhes
MEM CRD MICSDHC 16GB 10UHS 1 MLCSFSD016GN3BM1TO-I-LF-2B1-STDMEM CRD MICSDHC 16GB 10UHS 1 MLC16GBClasse 10, UHS Classe 1MLC198 - Immediate$76.64Ver detalhes
MEM CRD MICSDHC 32GB 10UHS 1 MLCSFSD032GN3BM1TO-I-HG-2B1-STDMEM CRD MICSDHC 32GB 10UHS 1 MLC32GBClasse 10, UHS Classe 1MLC0 - ImmediateSee Page for PricingVer detalhes
MEM CRD MICRSDHC 8GB 10UHS 1 MLCSFSD8192N3BM1TO-I-GE-2B1-STDMEM CRD MICRSDHC 8GB 10UHS 1 MLC8GBClasse 10, UHS Classe 1MLC0 - Immediate$43.06Ver detalhes

Related Products: RF Antennas

ImagemNúmero de peça do fabricanteDescriçãoGrupo de frequênciaFrequência (ressonância/faixa)Tipo de antenaAvailable QuantityPreçoVer detalhes
RF ANT 2.4/5GHZ FLAT PATCH 200MM1461531200RF ANT 2.4/5GHZ FLAT PATCH 200MMUHF (2GHz a 3GHz), SHF (f > 4GHz)2,4GHz, 5GHzPatch plano2908 - Immediate$3.37Ver detalhes
Published: 2018-08-24