80 V UMOS-X Power MOSFETs

Toshiba’s MOSFETs reduce conduction loss in switching supplies and motor control equipment

Image of Toshiba's UMOS-X 80V Power MOSFETs Toshiba’s 80 V MOSFETs offer excellent RDS(ON) due to the UMOS-X trench structure. This low-voltage process helps reduce conduction loss, which overall helps reduce power consumption in devices. This process also carries on previous generational benefits such as low gate switch charge. These 80 V MOSFETs offer a low figure of merit, which characterizes the trade-off between ON-resistance and gate charge.

These devices are suitable for switching power supplies on industrial equipment, including high-efficiency AC/DC and DC/DC converters. Other applications include driving motor control equipment. Current package options include through-hole TO-220 and isolated TO-220SIS, along with a surface-mount DPAK.

Features

  • Low ON-resistance: RDS(ON) = 2.44 mΩ (max) at VGS = 10 V (TK2R4E08QM)
  • Low charge (output and gate switch)
  • Low gate voltage drive (6 V drive)

Applications

  • Switching power supplies for industrial equipment (high-efficiency AC/DC converters, high-efficiency DC/DC converters, and others)
  • Motor control equipment (such as motor drivers)

80 V UMOS-X Power MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoTensão de acionamento (Max Rds On, Min Rds On)Vgs(th) (máx.) para IdCarga na porta (Qg) (máx.) para VgsAvailable QuantityPreçoVer detalhes
UMOS10 TO-220AB 80V 2.4MOHMTK2R4E08QM,S1XUMOS10 TO-220AB 80V 2.4MOHM6V, 10V3,5V a 2,2mA178 nC @ 10 V0 - Immediate$2.54Ver detalhes
UMOS10 TO-220AB 80V 7MOHMTK7R0E08QM,S1XUMOS10 TO-220AB 80V 7MOHM6V, 10V3,5V a 500µA39 nC @ 10 V108 - Immediate$2.34Ver detalhes
UMOS10 TO-220SIS 80V 3.2MOHMTK3R2A08QM,S4XUMOS10 TO-220SIS 80V 3.2MOHM6V, 10V3,5V a 1,3mA102 nC @ 10 V0 - Immediate$3.64Ver detalhes
UMOS10 TO-220SIS 80V 5.1MOHMTK5R1A08QM,S4XUMOS10 TO-220SIS 80V 5.1MOHM6V, 10V3,5V a 700µA54 nC @ 10 V12 - Immediate$2.68Ver detalhes
UMOS10 DPAK 80V 6.9MOHMTK6R9P08QM,RQUMOS10 DPAK 80V 6.9MOHM6V, 10V3,5V a 500µA39 nC @ 10 V207 - Immediate$2.10Ver detalhes
UMOS10 TO-220AB 80V 3.3MOHMTK3R3E08QM,S1XUMOS10 TO-220AB 80V 3.3MOHM6V, 10V3,5V a 1,3mA110 nC @ 10 V50 - Immediate$3.87Ver detalhes
UMOS10 TO-220AB 80V 5.3MOHMTK5R3E08QM,S1XUMOS10 TO-220AB 80V 5.3MOHM6V, 10V3,5V a 700µA55 nC @ 10 V63 - Immediate$2.87Ver detalhes
UMOS10 DPAK 80V 5.1MOHMTK5R1P08QM,RQUMOS10 DPAK 80V 5.1MOHM6V, 10V3,5V a 700µA56 nC @ 10 V3235 - Immediate$2.51Ver detalhes
UMOS10 TO-220SIS 80V 2.4MOHMTK2R4A08QM,S4XUMOS10 TO-220SIS 80V 2.4MOHM6V, 10V3,5V a 2,2mA179 nC @ 10 V69 - Immediate$4.53Ver detalhes
UMOS10 TO-220SIS 80V 6.8MOHMTK6R8A08QM,S4XUMOS10 TO-220SIS 80V 6.8MOHM6V, 10V3,5V a 500µA39 nC @ 10 V14 - Immediate$2.25Ver detalhes
Published: 2021-08-04