OPA838 Voltage-Feedback Operational Amplifiers

Texas Instruments' OPA838 are 1 mA, 300 MHz gain bandwidth, voltage-feedback operational amplifiers (op amps)

Image of Texas Instruments' OPA838 Voltage-Feedback Operational AmplifiersTexas Instruments' OPA838 decompensated voltage-feedback op amp provides a high 300 MHz gain bandwidth product with 1.8 nV/√Hz input noise voltage, requiring only a trimmed 0.95 mA supply current. These features combine to provide an extremely power-efficient solution for photodiode transimpedance designs and high-voltage gain stages, which require the lowest input voltage noise in signal receiver applications.

Operating at the minimum recommended noninverting gain of 6 V/V results in a 90 MHz, -3 dB bandwidth. Extremely low input noise and offset voltage make the OPA838 particularly suitable for high gains. Even at a DC-coupled gain of 1000 V/V, a 300 kHz signal bandwidth is available with a maximum output offset voltage of ±125 mV.

The single-channel OPA838 is available in a 6-pin SOT-23 package, 6-pin SC70 package (that includes a power shutdown feature), and 5-pin SC70 package.

Features
  • Gain bandwidth product: 300 MHz
  • Very low (trimmed) supply current: 950 µA
  • Bandwidth: 90 MHz (AV = 6 V/V)
  • High full-power bandwidth: 45 MHz, 4 VPP
  • Negative rail input, rail-to-rail output
  • Single-supply operating range: 2.7 V to 5.4 V
  • 25°C input offset: ±125 µV (max.)
  • Input offset voltage drift: < ±1.6 µV/°C (max.)
  • Input voltage noise: 1.8 nV/√Hz (>200 Hz)
  • Input current noise: 1 pA/√Hz (>2000 Hz)
  • <5 µA shutdown current for power savings
Applications
  • Low-power transimpedance amplifiers
  • Low-noise, high-gain stages
  • 12-bit to 16-bit low-power SAR ADC drivers
  • High-gain active filter designs
  • Ultrasonic flow meters

OPA838 Voltage-Feedback Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP VFB 1 CIRCUIT SC70-5OPA838IDCKTIC OPAMP VFB 1 CIRCUIT SC70-50 - Immediate$3.94Ver detalhes
IC OPAMP VFB 1 CIRCUIT SOT23-6OPA838IDBVTIC OPAMP VFB 1 CIRCUIT SOT23-63779 - Immediate$3.94Ver detalhes
IC OPAMP VFB 1 CIRCUIT SOT23-6OPA838IDBVRIC OPAMP VFB 1 CIRCUIT SOT23-62556 - Immediate$2.12Ver detalhes
IC OPAMP VFB 1 CIRCUIT SC70-5OPA838IDCKRIC OPAMP VFB 1 CIRCUIT SC70-5619 - Immediate$2.12Ver detalhes
Published: 2017-10-31