OPA2834 Rail-to-Rail Out, Negative-Rail In, Voltage-Feedback (VFB) Op-Amp
Texas Instruments' 50 MHz op-amps set an industry-leading performance-to-power ratio for rail-to-rail amps
Texas Instruments' OPA2834 dual-channel, ultra-low-power, rail-to-rail output, negative-rail input VFB op-amps are designed to operate over a power-supply range of 2.7 V to 5.4 V (single supply) or ±1.35 V to ±2.7 V (dual supply). Consuming 170 µA per channel and with a unity-gain bandwidth of 50 MHz, these op-amps set an industry-leading performance-to-power ratio for rail-to-rail amps.
For battery-powered and portable applications where low power consumption is of key importance, the OPA2834 offers an excellent bandwidth-to-IQ ratio. These op-amps offer ultra-low distortion making them suitable for data acquisition systems and microphone pre-amps.
- Ultra-low power:
- Supply voltage range: 2.7 V to 5.4 V
- Quiescent current (IQ): 170 µA per channel (typ.)
- Bandwidth: 50 MHz (G = 1 V/V)
- Slew rate: 26 V/µs
- Settling time (0.1%): 88 ns (2 VSTEP)
- HD2, HD3: -131 dBc, -146 dBc at 10 kHz (2 VPP)
- Input voltage noise: 12 nV/√Hz (f = 10 kHz)
- Input offset voltage: 350 µV (±1.9 mV max)
- Negative rail input, rail-to-rail output (RRO):
- Input voltage range: -0.2 V to 3.9 V (5 V supply)
- Operating temperature range: -40°C to +125°C
- Current-sensing in power supplies
- Low-power signal conditioning
- Battery-powered applications
- Portable voice recorders
- Low-power SARs and ΔΣ ADC drivers
- Portable devices
OPA2834 Voltage-Feedback Op-Amps
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPA2834IDGKR | IC OPAMP VFB 2 CIRCUIT 8VSSOP | 3222 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | OPA2834IDGKT | IC OPAMP VFB 2 CIRCUIT 8VSSOP | 231 - Immediate | $2.02 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Tipo de amplificador | Tipo de saída | Tensão - Alimentação, única/dual (±) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DEM-OPA-MSOP-2A | BOARD DEMO FOR 8MSOP DUAL OPAMPS | Padrão (uso geral) | Simples | - | 10 - Immediate | $6.25 | Ver detalhes |