OPA835 VFB Amplifiers

OPA835 is a single ultra-low-power, rail-to-rail output, negative rail input, voltage-feedback operational amplifier

Image of Texas Instruments' OPA835 VFB AmplifierFabricated using the industry-leading BiCom-3x (SiGe complimentary bipolar) process, Texas Instruments' OPA835 is a single ultra-low-power, rail-to-rail output, negative rail input, voltage-feedback operational amplifier designed to operate over a power supply range of 2.5 V to 5.5 V single supply and ±1.25 V to ±2.75 V dual supply. Consuming only 250 µA per channel and a unity gain bandwidth of 56 MHz, these amplifiers set an industry leading power-to-performance ratio for rail-to-rail amplifiers.

Features Applications
  • Ultra low power
    • Supply voltage: 2.5 V to 5.5 V
    • Quiescent current: 250 µA (typ)
    • Power down mode: 0.5 µA (typ)
  • Bandwidth: 56 MHz
  • Slew rate: 160 V/µs
  • Rise time: 10 ns (2 VSTEP)
  • Low power signal conditioning
  • Audio ADC input buffer
  • Low power SAR and ΔΣ ADC driver
  • Portable systems
  • Low power systems
  • High density systems
  • Ultrasonic flow meter

OPA835

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaTaxa de inclinaçãoAvailable QuantityPreço
IC OPAMP VFB 1 CIRCUIT SOT23-6OPA835IDBVTIC OPAMP VFB 1 CIRCUIT SOT23-6Rail-to-Rail260V/µs1861 - Immediate$2.99Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoTipo de amplificadorTipo de saídaTaxa de inclinaçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR OPA835OPA835IDBVEVMEVAL BOARD FOR OPA835Realimentação de tensãoSimples, rail-to rail260V/µs1 - Immediate$123.75Ver detalhes
Published: 2013-07-02