LMx24N Low Power Quad Operational Amplifiers

Texas Instruments' LMx24N low power quad operational amplifiers are ideal for operation from 3 V to 32 V

Image of Texas Instruments' LMx24N Low Power Quad Operational AmplifiersTexas Instruments' LMx24N series consists of four independent, high-gain, internally frequency compensated operational amplifiers designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage.

Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LMx24N series can directly operate off of the standard 5 V power supply voltage which is used in digital systems and easily provides the required interface electronics without requiring the additional ±15 V power supplies.

Features Advantages
  • Internally frequency compensated for unity gain
  • Large DC voltage gain 100 dB
  • Wide bandwidth (unity gain) 1 MHz (temperature compensated)
  • Wide power supply range:
    • Single supply 3 V to 32 V or dual supplies ±1.5 V to ±16 V
  • Very low supply current drain (700 µA) essentially independent of supply voltage
  • Low input biasing current 45 nA (temperature compensated)
  • Low input offset voltage 2 mV and offset current: 5 nA
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to V+ - 1.5 V

Applications

  • Transducer amplifiers
  • DC gain blocks
  • Conventional op amp circuits
  • Eliminates need for dual supplies
  • Four internally compensated op amps in a single package
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic power drain suitable for battery operation
  • In the linear mode, the input common-mode, voltage range includes ground and the output voltage
  • Can swing to ground, even though operated from only a single power supply voltage
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated

LMx24N Low Power Quad Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 4 CIRCUIT 14DIPLM324NIC OPAMP GP 4 CIRCUIT 14DIP45206 - Immediate$0.47Ver detalhes
IC OPAMP GP 4 CIRCUIT 14SOLM324NSRIC OPAMP GP 4 CIRCUIT 14SO4563 - Immediate
2595 - Marketplace
$0.51Ver detalhes
IC OPAMP GP 4 CIRCUIT 14DIPLM324NE3IC OPAMP GP 4 CIRCUIT 14DIP0 - ImmediateSee Page for PricingVer detalhes
IC OPAMP GP 4 CIRCUIT 14DIPLM324NE4IC OPAMP GP 4 CIRCUIT 14DIP0 - ImmediateSee Page for PricingVer detalhes
IC OPAMP GP 4 CIRCUIT 14DIPLM324N/NOPBIC OPAMP GP 4 CIRCUIT 14DIP5851 - Immediate$1.05Ver detalhes
IC OPAMP GP 4 CIRCUIT 14DIPLM224NIC OPAMP GP 4 CIRCUIT 14DIP1580 - Immediate$0.64Ver detalhes
IC OPAMP GP 4 CIRCUIT 14DIPLM224NG4IC OPAMP GP 4 CIRCUIT 14DIP0 - Immediate$0.12Ver detalhes
IC OPAMP GP 4 CIRCUIT 14DIPLM324N/PBIC OPAMP GP 4 CIRCUIT 14DIP0 - ImmediateSee Page for PricingVer detalhes
IC OPAMP GP 4 CIRCUIT 14SOLM324NSRE4IC OPAMP GP 4 CIRCUIT 14SO0 - Immediate$0.18Ver detalhes
IC OPAMP GP 4 CIRCUIT 14SOLM324NSRG4IC OPAMP GP 4 CIRCUIT 14SO0 - Immediate$0.18Ver detalhes
Published: 2017-08-03