LMC6482 Operational Amplifiers
Texas Instruments offers the LMC6482 ultra-low bias current, precision CMOS rail-to-rail input and output operational amplifiers
Texas Instruments' LMC6482 device provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. The device is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6482 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272 and TLC277.
Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482. The rail-to-rail output swing is ensured for loads down to 600 Ω of the device. Ensured low-voltage characteristics and low-power dissipation make the LMC6482 especially well-suited for battery-operated systems. LMC6482 is also available in a VSSOP package, which is almost half the size of a SOIC-8 device. See the LMC6484 data sheet for a quad CMOS operational amplifier with these same features.
| Features | ||
|
|
|
| Applications | ||
|
|
LMC6482 Operational Amplifiers
| Imagem | Número de peça do fabricante | Descrição | Corrente - Polarização de entrada | Tensão - Amplitude (mín.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMC6482AIM | IC CMOS 2 CIRCUIT 8SOIC | 0.02 pA | 3 V | 34 - Immediate | $2.88 | Ver detalhes |
![]() | ![]() | LMC6482AIM/NOPB | IC CMOS 2 CIRCUIT 8SOIC | 0.02 pA | 3 V | 0 - Immediate | $1.21 | Ver detalhes |
![]() | ![]() | LMC6482AIMX/NOPB | IC CMOS 2 CIRCUIT 8SOIC | 0.02 pA | 3 V | 35711 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | LMC6482AIMX | IC CMOS 2 CIRCUIT 8SOIC | 0.02 pA | 3 V | 37 - Immediate | $2.65 | Ver detalhes |
![]() | ![]() | LMC6482AIN/NOPB | IC CMOS 2 CIRCUIT 8DIP | 0.02 pA | 3 V | 1011 - Immediate | $6.17 | Ver detalhes |
![]() | ![]() | LMC6482IM | IC CMOS 2 CIRCUIT 8SOIC | 0.02 pA | 3 V | 0 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | LMC6482IM/NOPB | IC CMOS 2 CIRCUIT 8SOIC | 0.02 pA | 3 V | 41 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | LMC6482IMM/NOPB | IC CMOS 2 CIRCUIT 8VSSOP | 0.02 pA | 3 V | 0 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | LMC6482IMM | IC CMOS 2 CIRCUIT 8VSSOP | 0.02 pA | 3 V | 16483 - Immediate | $2.46 | Ver detalhes |
![]() | ![]() | LMC6482IMMX/NOPB | IC CMOS 2 CIRCUIT 8VSSOP | 0.02 pA | 3 V | 76 - Immediate | $1.65 | Ver detalhes |
![]() | ![]() | LMC6482IMX/NOPB | IC CMOS 2 CIRCUIT 8SOIC | 0.02 pA | 3 V | 9154 - Immediate | $1.65 | Ver detalhes |
![]() | ![]() | LMC6482IMX | IC CMOS 2 CIRCUIT 8SOIC | 0.02 pA | 3 V | 354 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | LMC6482IN/NOPB | IC CMOS 2 CIRCUIT 8DIP | 0.02 pA | 3 V | 0 - Immediate | $5.79 | Ver detalhes |
![]() | ![]() | LMC6482IN | IC CMOS 2 CIRCUIT 8DIP | 0.02 pA | 3 V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LMC6482AIN | IC CMOS 2 CIRCUIT 8DIP | 0.02 pA | 3 V | 0 - Immediate | See Page for Pricing | Ver detalhes |