TMP23x Precision Analog Output Temperature Sensors

Texas Instruments' TMP23x are low-power, high-accuracy analog output temperature sensors

Image of Texas Instruments' TMP23x Precision Analog Output Temperature SensorsTexas Instruments' TMP23x devices are a family of precision CMOS integrated-circuit linear analog temperature sensors with an output voltage proportional to temperature engineers can use in multiple analog temperature-sensing applications. These temperature sensors are more accurate than similar pin-compatible devices on the market, featuring typical accuracy from 0°C to +70°C of ±0.5°C and ±1°C. The increased accuracy of the series is designed for many analog temperature-sensing applications. The TMP235 device provides a positive slope output of 10 mV/°C over the full -40°C to +150°C temperature range and a supply range from 2.3 V to 5.5 V.

The 9 µA typical quiescent current and 800 µs typical power-on time enable effective power-cycling architectures to minimize power consumption for battery-powered devices. A class-AB output driver provides a strong 500 µA maximum output to drive capacitive loads up to 1000 pF and is designed to directly interface to analog-to-digital converter sample and hold inputs. With excellent accuracy and a strong linear output driver, the TMP23x analog output temperature sensors are cost-effective alternatives to passive thermistors.

Features
  • Cost-effective alternative to thermistors
  • Wide temperature measurement range:
    • -40°C to +150°C
  • Available in two accuracy level variants:
    • A2 level: ±0.5°C (typ.)
    • A4 level: ±1°C (typ.)
  • Positive slope sensor gain, offset (typ.):
    • 10 mV/°C, 500 mV at 0°C
  • Wide operating supply voltage range:
    • 2.3 V to 5.5 V
  • Short circuit protected output
  • Low power: 9 µA (typ.)
  • Strong output for driving loads up to 1,000 pF
  • Available package options:
    • 5-pin SC70 (DCK) surface mount
    • 3-pin SOT-23 (DBZ) surface mount
Applications
  • Grid infrastructure
  • Wireless and telecom infrastructure
  • Automotive infotainment
  • Factory automation and control
  • Test and measurement

TMP23x Precision Analog Output Temperature Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR ANALOG -40C-150C SC70-5TMP235A4DCKTSENSOR ANALOG -40C-150C SC70-50 - Immediate$1.02Ver detalhes
SENSOR ANALOG -40C-150C SC70-5TMP235A2DCKTSENSOR ANALOG -40C-150C SC70-50 - Immediate$1.15Ver detalhes
SENSOR ANALOG -40C-150C SC70-5TMP235A4DCKRSENSOR ANALOG -40C-150C SC70-50 - Immediate$0.37Ver detalhes
SENSOR ANALOG -40C-150C SC70-5PTMP235DCKTSENSOR ANALOG -40C-150C SC70-50 - Immediate$0.25Ver detalhes
SENSOR ANALOG -40C-150C SC70-5TMP235A2DCKRSENSOR ANALOG -40C-150C SC70-52178 - Immediate$0.47Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoSensitividadeEmbarcadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TMP235TMP235EVMEVAL BOARD FOR TMP235---1 - Immediate$36.25Ver detalhes
Published: 2018-05-30