LM43603 SIMPLE SWITCHER® Regulators

Texas Instruments offers the LM43603 SIMPLE SWITCHER 3.5 V to 36 V, 3 A synchronous step-down voltage converters

Image of Texas Instruments' LM43603 SIMPLE SWITCHER® RegulatorsTexas Instruments' LM43603 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC-DC converters capable of driving up to 3 A of load current from an input voltage ranging from 3.5 V to 36 V (42 V absolut maximum). The LM43603 provides exceptional efficiency, output accuracy and dropout voltage in a very small solution size. An extended family is available in 0.5 A ,1 A, and 2 A load current options in pin-to-pin compatible packages. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features, such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start, and tracking, provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short-circuit protection. The LM43603 device is available in the HTSSOP / PWP 16-leaded package (5.1 mm x 6.6 mm x 1.2 mm) and VSON-16 package with wettable flanks. HTSSOP package will be pin-to-pin compatible with LM43600, LM43601, LM43602, LM46000, LM46001, and LM46002. VSON-16 package will only be pin-to-pin compatible with LM43602.

Features
  • 27 µA quiescent current in regulation
  • High efficiency at light load (DCM and PFM)
  • Meets EN55022/CISPR 22 EMI standards
  • Integrated synchronous rectification
  • Adjustable frequency range: 200 kHz to 2.2 MHz (500 kHz default)
  • Frequency synchronization to external clock
  • Internal compensation
  • Stable with almost any combination of ceramic, polymer, tantalum, and aluminum capacitors
  • Power-good flag
  • Soft-start into a pre-biased load
  • Internal soft-start: 4.1 ms
  • Extendable soft-start time by external capacitor
  • Output voltage tracking capability
  • Precision enable to a program system UVLO
  • Output short-circuit protection with hiccup mode
  • Over temperature thermal shutdown protection
  • Create a custom design using the LM43603 with the WEBENCH® Power Designer
Applications
  • Industrial power supplies
  • Telecommunications systems
  • Sub-AM band automotive
  • General purpose wide VIN regulation
  • High efficiency point-of-load regulation

LM43603 SIMPLE SWITCHER Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 3A 16HTSSOPLM43603PWPTIC REG BUCK ADJ 3A 16HTSSOP629 - Immediate$5.38Ver detalhes
IC REG BUCK ADJ 3A 16HTSSOPLM43603QPWPRQ1IC REG BUCK ADJ 3A 16HTSSOP831 - Immediate$7.87Ver detalhes
IC REG BUCK ADJ 3A 16HTSSOPLM43603PWPIC REG BUCK ADJ 3A 16HTSSOP2398 - Immediate$5.38Ver detalhes
IC REG BUCK ADJ 3A 16HTSSOPLM43603PWPRIC REG BUCK ADJ 3A 16HTSSOP2645 - Immediate$4.57Ver detalhes
IC REG BUCK ADJ 3A 16SONLM43603DSUTIC REG BUCK ADJ 3A 16SON480 - Immediate$5.78Ver detalhes
IC REG BUCK ADJ 3A 16HTSSOPLM43603AQPWPTQ1IC REG BUCK ADJ 3A 16HTSSOP301 - Immediate$6.10Ver detalhes
IC REG BUCK ADJ 3A 16HTSSOPLM43603QPWPTQ1IC REG BUCK ADJ 3A 16HTSSOP0 - Immediate$8.40Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoCorrente - SaídaConteúdoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LM43603LM43603DSUEVMEVAL BOARD FOR LM436033APlacas4 - Immediate$63.72Ver detalhes
EVAL BOARD FOR LM43603LM43603PWPEVMEVAL BOARD FOR LM436033APlacas1 - Immediate$61.25Ver detalhes
Published: 2017-06-29