LM2904 Op-Amps
Texas Instruments' cost-optimized op amps are suitable for a wide range of general purpose and single-supply applications
Texas Instruments' dual LM2904 op-amp operates from a low voltage of 2.7 V to 5.5 V. It provides an alternative to the LM2904 in low-voltage applications that are sensitive to cost. This op-amp is suitable for applications including large appliances, smoke detectors, and personal electronics. The LM2904 supplies exceptional performance at low voltage and offers low power consumption.
This device is stable at unity gain and does not have reverse phase in overdrive conditions. The design for electrostatic discharge (ESD) gives the LM2904 a human body model (HBM) specification for a minimum of 2 kV. The LM2904 is available in packages that have industry standards including SOIC, VSSOP, and TSSOP.
- Industry-standard op-amp for cost-sensitive systems
- Low-input offset voltage: ±1 mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1 MHz
- Low broadband noise: 40 nV/√Hz
- Low quiescent current: 90 µA/Ch
- Unity-gain stable
- Operational at supply voltages from 2.7 V to 5.5 V
- Offered in dual-channel variants
- Robust ESD specification: 1 kV HBM
- Extended temperature range: -40°C to +125°C
- Cordless appliances
- Uninterruptible power supplies
- Battery packs, chargers, and test equipment
- Power supply modules
- Environmental sensory signal conditioning
- Field transmitters: temperature sensors
- Oscilloscopes, digital multimeters, and signal analyzers
- Rack-mount servers
- Heating, ventilating, and air conditioning (HVAC)
- DC motor controls
- Low-side current sensing
DIP Adapter EVM
| Imagem | Número de peça do fabricante | Descrição | Pacote aceito | Número de posições | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP | 6 | - | 364 - Immediate | $12.50 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 0 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 14 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 17 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 42 - Immediate | $25.00 | Ver detalhes |
![]() | ![]() | AMPQUICKKIT-EVM | EVAL MODULE FOR AMPQUICKKIT | 0 - Immediate | $36.25 | Ver detalhes |
LM2904 Op-Amps
| Imagem | Número de peça do fabricante | Descrição | Invólucro do dispositivo fornecido | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM2904BAIDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 7507 - Immediate | $0.28 | Ver detalhes | |
![]() | ![]() | LM2904DGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8-VSSOP | 33772 - Immediate | $0.24 | Ver detalhes | |
![]() | ![]() | LM2904AVQDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 63580 - Immediate | $0.56 | Ver detalhes | |
![]() | ![]() | LM2904AVQDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Montagem em superfície | 8-SOIC (largura 0,154", 3,90mm) | 2815 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | LM2904MX/NOPB | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 6596 - Immediate | $1.00 | Ver detalhes | |
![]() | ![]() | LM2904N/NOPB | IC OPAMP GP 2 CIRCUIT 8DIP | PDIP-8 | 4058 - Immediate | $1.40 | Ver detalhes | |
![]() | ![]() | LM2904PWR | IC OPAMP GP 2 CIRCUIT 8TSSOP | 8-TSSOP | 29554 - Immediate | $0.24 | Ver detalhes | |
![]() | ![]() | LM2904VQDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 1920 - Immediate | $0.45 | Ver detalhes | |
![]() | ![]() | LM2904QDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Montagem em superfície | 8-SOIC (largura 0,154", 3,90mm) | 2144 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | LM2904QPWRQ1 | IC OPAMP GP 2 CIRCUIT 8TSSOP | Montagem em superfície | 8-TSSOP (largura 0,173", 4,40mm) | 4116 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | LM2904VQDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Montagem em superfície | 8-SOIC (largura 0,154", 3,90mm) | 26013 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | LM2904D | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | LM2904P | IC OPAMP GP 2 CIRCUIT 8DIP | PDIP-8 | 13929 - Immediate 163162 - Marketplace | $0.40 | Ver detalhes | |
![]() | ![]() | LM2904M/NOPB | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 3795 - Immediate | $1.16 | Ver detalhes | |
![]() | ![]() | LM2904VQPWRG4Q1 | IC OPAMP GP 2 CIRCUIT 8TSSOP | Montagem em superfície | 8-TSSOP (largura 0,173", 4,40mm) | 4170 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | LM2904AVQDRG4 | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 4317 - Immediate | $0.58 | Ver detalhes | |
![]() | ![]() | LM2904AVQDRG4Q1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Montagem em superfície | 8-SOIC (largura 0,154", 3,90mm) | 35649 - Immediate | $0.72 | Ver detalhes |