INA827 Instrumentation Amplifier

Texas Instruments' wide supply range, rail-to-rail output INA with a minimum gain of 5

INA827 Instrumentation AmplifierTexas Instruments' INA827 is a low-cost instrumentation amplifier (INA) that offers extremely low power consumption and operates over a very wide single- or dual-supply range. The device is optimized for the lowest possible gain drift of only 1 ppm per degree Celsius in G = 5, requiring no external resistor. However, a single external resistor sets any gain from 5 to 1000. 

The INA827 is optimized to provide excellent common-mode rejection ratio (CMRR) of over 88 dB (G = 5) over frequencies up to 5 kHz. In G = 5, CMRR exceeds 88 dB across the full input common-mode range from the negative supply all the way up to 1 V of the positive supply. Using a rail-to-rail output, the INA827 is well-suited for low-voltage operation from a 2.7 V single-supply, as well as dual supplies up to ±18 V.

Features Applications
  • Eliminates errors from external resistors at gain of 5
  • Common-mode range goes below negative supply
  • Input protection: Up to ±40 V
  • Rail-to-rail output
  • Outstanding precision
  • Industrial process controls
  • Multichannel systems
  • Power automation
  • Weigh scales
  • Medical instrumentation

INA827 Instrumentation Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC INST AMP 1 CIRCUIT 8VSSOPINA827AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP2522 - Immediate$2.90Ver detalhes

Associated Devices INA118

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC INST AMP 1 CIRCUIT 8SOICINA118U/2K5IC INST AMP 1 CIRCUIT 8SOIC5090 - Immediate$20.16Ver detalhes
IC INST AMP 1 CIRCUIT 8DIPINA118PIC INST AMP 1 CIRCUIT 8DIP0 - Immediate$16.89Ver detalhes
IC INST AMP 1 CIRCUIT 8DIPINA118PBIC INST AMP 1 CIRCUIT 8DIP184 - Immediate$32.12Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICINA118UIC INST AMP 1 CIRCUIT 8SOIC995 - Immediate$24.05Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICINA118UBIC INST AMP 1 CIRCUIT 8SOIC1248 - Immediate$32.12Ver detalhes

Associated Devices INA129

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC INST AMP 1 CIRCUIT 8SOICINA129MDREPIC INST AMP 1 CIRCUIT 8SOIC748 - Immediate$24.87Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICINA129UA/2K5IC INST AMP 1 CIRCUIT 8SOIC2971 - Immediate$8.76Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICINA129U/2K5IC INST AMP 1 CIRCUIT 8SOIC2886 - Immediate$9.48Ver detalhes
IC INST AMP 1 CIRCUIT 8DIPINA129PIC INST AMP 1 CIRCUIT 8DIP411 - Immediate$12.57Ver detalhes
IC INST AMP 1 CIRCUIT 8DIPINA129PAIC INST AMP 1 CIRCUIT 8DIP817 - Immediate$11.84Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICINA129UIC INST AMP 1 CIRCUIT 8SOIC0 - Immediate$11.38Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICINA129UAIC INST AMP 1 CIRCUIT 8SOIC2481 - Immediate$10.64Ver detalhes

Associated Devices INA159

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC OPAMP DIFF 1 CIRCUIT 8VSSOPINA159AIDGKTIC OPAMP DIFF 1 CIRCUIT 8VSSOP1035 - Immediate$4.78Ver detalhes
IC OPAMP DIFF 1 CIRCUIT 8VSSOPINA159AMDGKTEPIC OPAMP DIFF 1 CIRCUIT 8VSSOP402 - Immediate$11.47Ver detalhes

Associated Devices INA333

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC INST AMP 1 CIRCUIT 8VSSOPINA333AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP2727 - Immediate$4.54Ver detalhes
IC INST AMP 1 CIRCUIT 8VSSOPINA333AIDGKTIC INST AMP 1 CIRCUIT 8VSSOP558 - Immediate$5.66Ver detalhes
IC INST AMP 1 CIRCUIT 8SONINA333AIDRGTIC INST AMP 1 CIRCUIT 8SON3346 - Immediate$5.66Ver detalhes
IC INST AMP 1 CIRCUIT 8SONINA333AIDRGRIC INST AMP 1 CIRCUIT 8SON3858 - Immediate$4.54Ver detalhes

Associated Devices INA826

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC INST AMP 1 CIRCUIT 8VSSOPINA826AIDGKRIC INST AMP 1 CIRCUIT 8VSSOP0 - Immediate$3.37Ver detalhes
IC INST AMP 1 CIRCUIT 8VSSOPINA826AIDGKIC INST AMP 1 CIRCUIT 8VSSOP2227 - Immediate$4.09Ver detalhes
EVAL BOARD FOR INA826INA826EVMEVAL BOARD FOR INA82614 - Immediate$30.00Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICINA826AIDRIC INST AMP 1 CIRCUIT 8SOIC7736 - Immediate$3.37Ver detalhes
IC INST AMP 1 CIRCUIT 8SONINA826AIDRGTIC INST AMP 1 CIRCUIT 8SON0 - Immediate$4.09Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICINA826AIDIC INST AMP 1 CIRCUIT 8SOIC347 - Immediate$3.97Ver detalhes
IC INST AMP 1 CIRCUIT 8SONINA826AIDRGRIC INST AMP 1 CIRCUIT 8SON0 - Immediate$3.37Ver detalhes
Published: 2013-07-02