MUX36S16/MUX36D08 CMOS Multiplexers

Texas Instruments' MUX36S16 and MUX36D08 are precision 36 V 8-channel/16-channel single ended CMOS multiplexers

Image of Texas Instruments' MUX36S16/MUX36D08 CMOS MultiplexersTexas Instruments' MUX36S16 and MUX36D08 (MUX36xxx) are modern complementary metal-oxide semiconductor (CMOS) precision analog multiplexers (muxes). The MUX36S16 offers 16:1 single-ended channels, whereas the MUX36D08 offers differential 8:1 or dual 8:1 single-ended channels. The MUX36S16 and MUX36D08 work equally well with either dual supplies (±5 V to ±18 V) or a single supply (10 V to 36 V). These devices also perform well with symmetric supplies (such as VDD = 12 V, VSS = -12 V), and asymmetric supplies (such as VDD = 12 V, VSS = -5 V). All digital inputs have transistor-transistor logic (TTL) compatible thresholds, providing both TTL and CMOS logic compatibility when operating in the valid supply voltage range.

The MUX36S16 and MUX36D08 have very low on- and off-leakage currents, allowing these multiplexers to switch signals from high input impedance sources with minimal error. A low supply current of 45 µA enables use in power-sensitive applications.

Features
  • Low on-capacitance
    • MUX36S16: 13.5 pF 
    • MUX36D08: 8.7 pF
  • Low input leakage: 1 pA
  • Low charge injection: 0.31 pC
  • Rail-to-rail operation
  • Wide supply range: ±5 V to ±18 V, 10 V to 36 V
  • Low on-resistance: 125 Ω
  • Transition time: 97 ns
  • Break-before-make switching action
  • EN pin connectable to VDD
  • Logic levels: 2 V to VDD
  • Low supply current: 45 µA
  • ESD protection HBM: 2000 V
  • Industry-standard TSSOP/SOIC package 
Applications
  • Factory automation and industrial process control
  • Programmable logic controllers (PLC)
  • Analog input modules
  • ATE test equipment
  • Digital multimeters
  • Battery monitoring systems

MUX36S16/MUX36D08 CMOS Multiplexers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MUX 16:1 170OHM 28TSSOPMUX36S16IPWRIC MUX 16:1 170OHM 28TSSOP1283 - Immediate$12.17Ver detalhes
IC MUX 16:1 170OHM 28SOICMUX36S16IDWRIC MUX 16:1 170OHM 28SOIC167 - Immediate$12.17Ver detalhes
IC MUX 16:1 170OHM 28TSSOPMUX36S16IPWIC MUX 16:1 170OHM 28TSSOP65 - Immediate
46 - Marketplace
$14.37Ver detalhes
IC MUX DUAL 8:1 170OHM 28TSSOPMUX36D08IPWRIC MUX DUAL 8:1 170OHM 28TSSOP1405 - Immediate
1353 - Marketplace
$12.17Ver detalhes
IC MUX DUAL 8:1 170OHM 28SOICMUX36D08IDWRIC MUX DUAL 8:1 170OHM 28SOIC1381 - Immediate$12.17Ver detalhes
IC MUX DUAL 8:1 170OHM 28TSSOPMUX36D08IPWIC MUX DUAL 8:1 170OHM 28TSSOP0 - Immediate
283 - Marketplace
$10.81Ver detalhes
Published: 2018-02-13