OPAx333/-Q1/OPA2333-HT Operational Amplifiers

Texas Instruments' OPAx333, OPAx333-Q1, OPA2333-HT are 1.8 V, microPower, precision, Zero-Drift series CMOS operational amplifiers (op amps)

Image of Texas Instruments' OPAx333/-Q1/OPA2333-HT Operational AmplifiersTexas Instruments' OPAx333, OPAx333-Q1, and OPA2333-HT series of CMOS op amps use a proprietary auto-calibration technique to simultaneously provide very low offset voltage and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails, and rail-to-rail output that swings within 50 mV (OPAx333, OPAx333-Q1) and 150 mV (OPA2333-HT) of the rails. Single or dual supplies as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V) can be used. These devices are optimized for low-voltage, single-supply operation.

The OPAx333, OPAx333-Q1, and OPA2333-HT offer excellent common-mode rejection ratio (CMRR) without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity.

Features
  • Low offset voltage: 10 µV (max.) (OPAx333, OPAx333-Q1)
  • Low offset voltage: 26 µV (max.) (OPA2333-HT)
  • Single-supply operation
  • Supply voltage: 1.8 V to 5.5 V
  • Rail-to-rail input/output
  • 0.01 Hz to 10 Hz noise: 1.1 µVPP (OPAx333, OPAx333-Q1)
  • 0.01 Hz to 10 Hz noise: 1.5 µVPP (OPA2333-HT)
  • Quiescent current: 17 µA (OPAx333, OPAx333-Q1)
  • Quiescent current: 50 µA (OPA2333-HT)
Applications
  • Transducers
  • Temperature measurements
  • Electronic scales
  • Medical instrumentation
  • Battery-powered instruments
  • Handheld test equipment
  • Down-hole drilling (OPA2333-HT)
  • High temperature environments (OPA2333-HT)

OPAx333/-Q1/OPA2333-HT Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoTaxa de inclinaçãoAvailable QuantityPreçoVer detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICOPA2333AIDIC OPAMP ZERO-DRIFT 2 CIRC 8SOIC0,16V/µs388 - Immediate$3.91Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8SONOPA2333AIDRBTIC OPAMP ZERO-DRIFT 2 CIRC 8SON0,16V/µs676 - Immediate
14014 - Marketplace
$3.90Ver detalhes
IC OPAMP ZERO-DRIFT 1 CIRC 8SOICOPA333AIDIC OPAMP ZERO-DRIFT 1 CIRC 8SOIC0,16V/µs570 - Immediate$2.42Ver detalhes
IC OPAMP ZER-DRIFT 1CIRC SOT23-5OPA333AIDBVTIC OPAMP ZER-DRIFT 1CIRC SOT23-50,16V/µs0 - Immediate$2.90Ver detalhes
IC OPAMP ZERO-DRIFT 1CIRC SC70-5OPA333AIDCKRIC OPAMP ZERO-DRIFT 1CIRC SC70-50,16V/µs51591 - Immediate$1.94Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICOPA2333AMDREPIC OPAMP ZERO-DRIFT 2 CIRC 8SOIC0,16V/µs492 - Immediate$12.72Ver detalhes
IC OPAMP ZER-DRIFT 1CIRC SOT23-5OPA333AMDBVREPIC OPAMP ZER-DRIFT 1CIRC SOT23-50,16V/µs5333 - Immediate$11.22Ver detalhes
IC OPAMP ZERO-DRIFT 1CIRC SC70-5OPA333AMDCKREPIC OPAMP ZERO-DRIFT 1CIRC SC70-50,16V/µs2274 - Immediate$11.56Ver detalhes
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOPOPA2333AIDGKRIC OPAMP ZERO-DRIFT 2CIRC 8VSSOP0,16V/µs4904 - Immediate
10692 - Marketplace
$3.31Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICOPA2333AQDRQ1IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC0,16V/µs3399 - Immediate$4.84Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICOPA2333AIDRIC OPAMP ZERO-DRIFT 2 CIRC 8SOIC0,16V/µs1677 - Immediate$3.31Ver detalhes
IC OPAMP ZER-DRIFT 1CIRC SOT23-5OPA333AIDBVRIC OPAMP ZER-DRIFT 1CIRC SOT23-50,16V/µs0 - Immediate$2.44Ver detalhes
IC OPAMP ZERO-DRIFT 1CIRC SC70-5OPA333AIDCKTIC OPAMP ZERO-DRIFT 1CIRC SC70-50,16V/µs4806 - Immediate$2.42Ver detalhes
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOPOPA2333AQDGKRQ1IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP0,16V/µs2348 - Immediate$4.84Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8CFPOPA2333SHKJIC OPAMP ZERO-DRIFT 2 CIRC 8CFP0,16V/µs0 - ImmediateSee Page for PricingVer detalhes
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOPOPA2333AIDGKTIC OPAMP ZERO-DRIFT 2CIRC 8VSSOP0,16V/µs847 - Immediate$4.03Ver detalhes
IC OPAMP ZER-DRIFT 1CIRC SOT23-5OPA333AQDBVRQ1IC OPAMP ZER-DRIFT 1CIRC SOT23-50,16V/µs3616 - Immediate$2.94Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8CDIPOPA2333SJDIC OPAMP ZERO-DRIFT 2 CIRC 8CDIP0,16V/µs30 - Immediate$132.90Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8SONOPA2333AIDRBRIC OPAMP ZERO-DRIFT 2 CIRC 8SON0,16V/µs2093 - Immediate
741978 - Marketplace
$3.78Ver detalhes
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICOPA2333HDIC OPAMP ZERO-DRIFT 2 CIRC 8SOIC0,16V/µs211 - Immediate$106.14Ver detalhes
Published: 2018-05-02