INA4181A1 Quad-Channel Bidirectional Current Sense Amplifier

Texas Instruments' INA4181A1 quad-channel, 26 V, bidirectional, low-/high-side voltage output current sense amplifier

Image of Texas Instruments' INA4181A1 Quad-Channel Bi-Directional Current Sense AmplifierTexas Instruments' INA181, INA2181, and INA4181 (INAx181) current sense amplifiers are for cost-optimized applications. These devices are part of the bidirectional, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from -0.2 V to +26 V, independent of the supply voltage. The INAx181 family integrates a matched resistor gain network in four fixed-gain device options: 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift.

These devices operate from a single 2.7 V to 5.5 V power supply. The single-channel INA181 draws a maximum supply current of 260 µA; whereas, the dual-channel INA2181 draws a maximum supply current of 500 µA, and the quad-channel INA4181 draws a maximum supply current of 900 µA.

The INA181 is available in a 6-pin, SOT-23 package, the INA2181 is available in a 10-pin VSSOP package, and the INA4181 is available in a 20-pin TSSOP package. All device options are specified over the extended operating temperature range of -40°C to +125°C.

Features
  • Common-mode range (VCM): -0.2 V to +26 V
  • High bandwidth: 350 kHz (A1 devices)
  • Offset voltage:
    • ±150 µV (max.) at VCM = 0 V
    • ±500 µV (max.) at VCM = 12 V
  • Output slew rate: 2 V/µs
  • Bidirectional current-sensing capability
  • Quiescent current: 160 µA max. (INA181)
  • Accuracy:
    • ±150 µV (max.) at VCM = 0 V
    • ±500 µV (max.) at VCM = 12 V
  • Gain options:
    • 20 V/V (A1 devices)
    • 50 V/V (A2 devices)
    • 100 V/V (A3 devices)
    • 200 V/V (A4 devices)
Applications
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control
  • Overcurrent detection
  • Solar inverters

INA4181A1 Quad-Channel Bidirectional Current Sense Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURR SENSE 4 CIRCUIT 20TSSOPINA4181A1IPWRIC CURR SENSE 4 CIRCUIT 20TSSOP819 - Immediate$1.10Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR INA4180 INA4181INA4180-4181EVMEVAL BOARD FOR INA4180 INA41813 - Immediate$58.80Ver detalhes
Published: 2018-07-19