BQ34Z100-R2 Multi-Chemistry Impedance Track™ Fuel Gauge

Texas Instruments' wide-range flexible gas gauge is designed for batteries with a range of 3 V to 16.7 kV

Image of Texas Instruments' BQ34Z100-R2 Multi-Chemistry Impedance Track™ Fuel GaugeTexas Instruments' BQ34Z100-R2 is an impedance track fuel gauge for Li-ion, PbA, NiMH, and NiCd batteries, and works independently from the battery series cell configurations. Batteries with a range of 3 V to 16.7 kV are easily supported through an external voltage translation circuit that is controlled automatically to reduce the system power consumption.

The BQ34Z100-R2 device provides several interface options including an I2C peripheral, an HDQ peripheral, one or four direct LEDs, and an ALERT output pin. The gauge also has support for an external port expander and more than four LEDs.

Features
  • Supports Li-ion, LiFePO4, PbA, NiMH, and NiCd chemistries
  • Capacity estimation using patented impedance track technology for batteries with a range of 3 V to 16.7 kV
    • Aging compensation
    • Self-discharge compensation
  • Battery capacities: up to 7,000 Ah with standard configuration options
  • Charge and discharge currents: up to 8,160 A with standard configuration options
  • External NTC thermistor support
  • Supports two-wire I2C and HDQ single-wire communication interfaces with a host system
  • SHA-1/HMAC authentication
  • One- or four-LED direct display control
  • Five-LED and higher display through the port expander
  • Reduced power modes (typical battery pack operating range conditions):
    • NORMAL operation: <145 µA (avg.)
    • SLEEP: <84 µA (avg.)
    • FULL SLEEP: <30 µA (avg.)
  • Package: 14-pin TSSOP
Applications
  • Light electric vehicles
  • Medical instrumentation
  • Mobile radios
  • Power tools
  • Uninterruptible power supplies (UPS)

BQ34Z100-R2 Multi-Chemistry Impedance Track™ Fuel Gauge

ImagemNúmero de peça do fabricanteDescriçãoFunçãoQuímica da bateriaNúmero de célulasAvailable QuantityPreçoVer detalhes
MULTI-CHEMISTRY IMPEDANCE TRACKBQ34Z100PWR-R2MULTI-CHEMISTRY IMPEDANCE TRACKMedidor de combustívelMultiquímica13611 - Immediate$4.97Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoUso principalSaídas e tipoPotência - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LM5123Q1LM5123EVM-BSTEVAL BOARD FOR LM5123Q1CC / CC, elevador1 saída não isolada100W10 - Immediate$123.75Ver detalhes
Published: 2023-03-10