Texas Instruments INA180 Current-Sense Amplifiers | DigiKey Daily
TI INA180 current-sense amplifiers are cost-optimized current-sense amplifiers for motor control, battery monitoring, power management, and lighting control applications. They feature a common-mode voltage range of -0.2 to 26 V that is independent of supply voltage. INA180 amplifiers are available with four fixed gain options ranging from 20 V/V to 200 V/V, with the gain set by an internal matched resistor network that reduces gain error and temperature drift. The supply voltage of 2.7 to 5.5 V enables use with a wide range of systems, and the amplifiers have a low max quiescent current of 260 µA, enabling use in battery-powered applications.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA180A2IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 5371 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | INA180A4IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 1426 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | INA180B3IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 949 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | INA180B1IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 11578 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | INA180B2IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 99 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | INA180A3IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 6389 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | INA180A1IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 3665 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | INA180-181EVM | EVAL BOARD FOR INA180 INA181 | 93 - Immediate | $12.00 | Ver detalhes |