FASTON Terminals, Receptacles, and Tabs
TE Connectivity's FASTON terminals and receptacles offer uniform reliability and low per line cost
TE Connectivity's FASTON terminal product line includes ultra-fast, ultra-fast plus, and ultra-pod fully insulated FASTON terminals, as well as positive lock receptacles consisting of receptacles, tabs, and splices specifically designed for quick connections. FASTON products are grouped according to tab width dimensions in series "312", "250", "205", "187", "125", and "110". This product line offers speed of application, uniform reliability, and low per line cost. These advantages have made FASTON products the number one choice of many leaders in the appliance and automotive industries. Other industries for FASTON products are computer and peripheral equipment, industrial controllers, test equipment, and telecommunications equipment manufacturers.
Speed of application is achieved through the use of application tools for which a complete line has been developed specifically for these terminals. Precisely controlled crimping specifications for each FASTON terminal allow all connections to perform as specified. Low per line costs are derived from low initial product costs, high application speeds, and plug-in assemblies of the finished termination.
Positive Lock RAST 5 connectors, Ultra-Pod Positive Lock, C-Crimp flags, and TE's ever-expanding offering of printed circuit board tabs and receptacles are examples of recent additions to the FASTON product family.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
312 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Largura da aba | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 42663-2 | CONN QC RCPT 12-16AWG 0.312 | 0,312" (7,92mm) | 13561 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | 63677-1 | CONN QC RCPT 12-16AWG 0.312 | 0,312" (7,92mm) | 20160 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 172796-1 | CONN QC RCPT 14-16AWG 0.312 | 0,312" (7,92mm) | 3747 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | 172795-1 | CONN QC RCPT 14-20AWG 0.312 | 0,312" (7,92mm) | 36082 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 170381-1 | CONN QC RCPT 14-20AWG 0.312 | 0,312" (7,92mm) | 0 - Immediate | $0.19 | Ver detalhes |
250 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Espessura da aba | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 640903-2 | CONN QC RCPT 18-22AWG 0.250 | 0,032" (0,81mm) | 14837 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | 640905-2 | CONN QC RCPT 14-16AWG 0.250 | 0,032" (0,81mm) | 0 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | 42844-3 | CONN QC RCPT 12-14AWG 0.250 | 0,032" (0,81mm) | 839 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | 640907-2 | CONN QC RCPT 10-12AWG 0.250 | 0,032" (0,81mm) | 43798 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 1217861-1 | CONN QC TAB 0.250 SOLDER | 0,032" (0,81mm) | 556132 - Immediate | $0.10 | Ver detalhes |
205 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 640909-2 | CONN QC RCPT 18-22AWG 0.205 | 10295 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | 640913-2 | CONN QC RCPT 14-16AWG 0.205 | 0 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 640911-2 | CONN QC RCPT 18-22AWG 0.205 | 400 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 640915-2 | CONN QC RCPT 14-16AWG 0.205 | 0 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 63968-1 | CONN QC RCPT 0.205/0.250 SOLDER | 0 - Immediate | $0.30 | Ver detalhes |
187 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Largura da aba | Espessura da aba | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 640917-2 | CONN QC RCPT 18-22AWG 0.187 | 0,187" (4,75mm) | 0,020" (0,51mm) | 0 - Immediate 36000 - Marketplace | $0.56 | Ver detalhes |
![]() | ![]() | 640919-2 | CONN QC RCPT 14-16AWG 0.187 | 0,187" (4,75mm) | 0,020" (0,51mm) | 4456 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | 1217133-1 | CONN QC TAB 0.187 SOLDER | 0,187" (4,75mm) | 0,032" (0,81mm) | 57251 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 1217151-1 | CONN QC RCPT/TAB 14-18AWG 0.187 | 0,187" (4,75mm) | 0,020" (0,51mm) | 3146 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 170324-1 | CONN QC RCPT 20-24AWG 0.187 | 0,187" (4,75mm) | 0,020" (0,51mm) | 64635 - Immediate | $0.11 | Ver detalhes |
125 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Espessura da aba | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1217071-1 | CONN QC TAB 14-20AWG 0.125 CRIMP | 0,020" (0,51mm) | 0 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 1217073-1 | CONN QC TAB 1500-5000CMA 0.125 | 0,020" (0,51mm) | 7704 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 63705-1 | CONN QC RCPT 18-22AWG 0.125 | 0,020" (0,51mm) | 53987 - Immediate | $0.16 | Ver detalhes |
110 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Espessura da aba | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 61060-2 | CONN QC RCPT 18-22AWG 0.110 | 0,020" (0,51mm) | 5353 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | 640923-2 | CONN QC RCPT 18-22AWG 0.110 | 0,020" (0,51mm) | 23158 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | 640925-2 | CONN QC RCPT 18-22AWG 0.110 | 0,032" (0,81mm) | 13211 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | 60894-2 | CONN QC RCPT 18-22AWG 0.110 | 0,032" (0,81mm) | 9614 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | 640929-2 | CONN QC RCPT 14-16AWG 0.110 | 0,020" (0,51mm) | 0 - Immediate | $0.62 | Ver detalhes |