Standard FASTON Receptacle Terminals
TE's AMP standard FASTON receptacle series provides innovation at the receptacle-to-tab and the wire-to-receptacle interfaces
TE Connectivity's standard line FASTON receptacle terminals now include tin-plated brass receptacles, including types utilizing TE's 2D crimp technology. These products join existing high-temperature, nickel-plated steel receptacles.
The standard FASTON receptacle series provides innovation at the receptacle-to-tab and the wire-to-receptacle interfaces. Their low insertion force (LIF) design improves ergonomics for assembly workers and withstands multiple connection/disconnection cycles, an important detail for field repairs. The tin-plated brass receptacles are rated +125°C, higher than the +110°C rating of other brass terminals. With multiple crimp options, users can select their choice, including the new 2D crimp.
TE's standard 2D crimp FASTON receptacles line allows customers to standardize on four receptacles to cover their full wire range, allowing them to replace hundreds of other receptacles, potentially giving them better productivity and pricing while reducing changeovers.
Standard FASTON receptacles are also available with the traditional F clamp.
Nickel-plated steel receptacles in the standard FASTON terminals line are specifically designed for high-temperature applications. They are UL rated to +250°C.
- Improves ergonomics, easing assembly and may help prevent unintended partial connections
- Allows multiple insertions/extractions, such as encountered in field repair activities, with performance rated on the 6th mating cycle
- Supports a broad range of requirements with 187 and 250 series in both straight and flag configurations
- Permits the use of only one terminal instead of three or four to cover the various wire sizes, reducing the complexity of design-in, procurement, and inventory management
- Major and small home appliances
- HVAC equipment
- Automobiles and commercial vehicles
- Power tools
- Lawn and garden equipment
- Lighting systems
Standard FASTON Receptacle Terminals
| Imagem | Número de peça do fabricante | Descrição | Largura da aba | Comprimento da aba | Comprimento - Total | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1742543-1 | CONN QC RCPT 16-18AWG 0.250 | 0,250" (6,35mm) | 0,305" (7,75mm) | - | 10805 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 1742841-1 | CONN QC RCPT 16-20AWG 0.187 | 0,187" (4,75mm) | 0,250" (6,35mm) | - | 22982 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 1742899-1 | CONN QC RCPT 16-18AWG 0.187 | 0,187" (4,75mm) | 0,250" (6,35mm) | 0,590" (14,99mm) | 0 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | 2238171-3 | FAST .250 STD REC RHFLG 2D AWG22 | 0,250" (6,35mm) | - | - | 424 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 2238173-3 | FAST .250 STD REC STR 2D AWG22-1 | 0,250" (6,35mm) | 0,305" (7,75mm) | 0,839" (21,30mm) | 9917 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 2238196-3 | FASTON 250 STD REC STR F-CR 18-1 | 0,250" (6,35mm) | 0,305" (7,75mm) | 0,755" (19,18mm) | 45700 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 2238198-3 | FASTON 187 STD REC STR F-CR 20-1 | 0,187" (4,75mm) | 0,250" (6,35mm) | - | 5685 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 1742198-1 | CONN QC RCPT 14-18AWG 0.250 | 0,250" (6,35mm) | 0,305" (7,75mm) | 0,753" (19,13mm) | 48562 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | 1742626-1 | 250 FASTON FLAG RECP 2-14 016 | 0,250" (6,35mm) | 0,305" (7,75mm) | - | 24162 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 1742883-1 | CONN QC RCPT 16-20AWG 0.187 | 0,187" (4,75mm) | 0,250" (6,35mm) | - | 95666 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | 2238041-1 | CONN QC RCPT 16-20AWG .187 | 0,187" (4,75mm) | 0,250" (6,35mm) | - | 2095 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | 2238143-1 | FASTON LIF 250 22-18AWG NPST (25 | 0,250" (6,35mm) | 0,310" (7,87mm) | 0,750" (19,05mm) | 44854 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 2238172-3 | FAST .187 STD REC RHFLG 2D AWG24 | 0,187" (4,75mm) | - | - | 24499 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | 2238174-3 | FAST .187 STD REC STR 2D AWG24-1 | 0,187" (4,75mm) | 0,250" (6,35mm) | 0,725" (18,42mm) | 66796 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | 2238197-3 | FASTON 250 STD REC RHFLAG TAB 18 | 0,250" (6,35mm) | 0,305" (7,75mm) | - | 17521 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 2238199-3 | FASTON 187 STD REC STR18-16 OR 2 | 0,187" (4,75mm) | 0,250" (6,35mm) | 0,595" (15,11mm) | 7380 - Immediate | $0.10 | Ver detalhes |