PIDG Terminals and Splices

TE Connectivity’s PIDG insulated terminals and splices are designed for uniform reliability in the most difficult circuit environments

Image of TE Connectivity's PIDG Terminals and SplicesTE Connectivity’s PIDG terminals and splices are designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel.

The many millions of TE Connectivity AMP Brand terminals that are still deployed twenty years after installation are a testament to the rigorous testing and research that went into their design and manufacturing.

The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. Many of TE Connectivity’s PIDG terminals meet or exceed the requirements of MIL-T-7928, Type II, Class 1 and 2.

Features
  • Materials
    • Body is tin plated copper
    • Insulation support sleeve is tin plated copper
    • Insulator is nylon
  • Wire ranges - 26 AWG through 10 AWG
  • Body styles - rings, spades, flanged spades, slotted rings, and more
  • Temperature rated to 105°C
  • Stud sizes - 2 through 3/4” 
  • Operating voltage of 300 V
  • Insulation is 94V-2 rated
  • Product has funnel entry to guide wire into wire barrel
  • Nylon insulation is hydrocarbon resistant
  • Metal support sleeve provides vibration resistance
  • UL and CSA approved
  • MIL-7928 approved
Applications
  • Electrical/electronic components
  • Industrial
  • Aerospace
  • Instrumentation
  • HVAC
  • Appliances
  • Heavy equipment
  • Power supplies

PIDG Barrel Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN TERM PIN 14-16AWG CRIMP2-324225-1CONN TERM PIN 14-16AWG CRIMP2750 - Immediate$2.57Ver detalhes
CONN TERM PIN 14-16AWG CRIMP324225CONN TERM PIN 14-16AWG CRIMP5546 - Immediate$2.08Ver detalhes

PIDG Quick Disconnect Connectors

ImagemNúmero de peça do fabricanteDescriçãoEspessura da abaAvailable QuantityPreço
CONN QC RCPT 13.5-15.5AWG 0.110165616-5CONN QC RCPT 13.5-15.5AWG 0.1100,020" (0,51mm)5713 - Immediate$1.12Ver detalhes
CONN QC RCPT 13.5-15.5AWG 0.110165617-2CONN QC RCPT 13.5-15.5AWG 0.1100,032" (0,81mm)14876 - Immediate$0.83Ver detalhes
CONN QC RCPT 14-16AWG 0.187184235-1CONN QC RCPT 14-16AWG 0.1870,032" (0,81mm)10836 - Immediate$0.55Ver detalhes
CONN QC RCPT 24-26AWG 0.110641324-1CONN QC RCPT 24-26AWG 0.1100,020" (0,51mm)3338 - Immediate$0.99Ver detalhes
CONN QC TAB 14-16AWG 0.250 CRIMP66024-6CONN QC TAB 14-16AWG 0.250 CRIMP0,032" (0,81mm)129 - Immediate$1.36Ver detalhes

PIDG Rectangular Connectors

ImagemNúmero de peça do fabricanteDescriçãoEstilo do terminalAvailable QuantityPreçoVer detalhes
CONN TERM RECT TONG 14-16 AWG #8130476CONN TERM RECT TONG 14-16 AWG #8Furo de prisioneiro único0 - Immediate$0.25Ver detalhes
CONN TERM RECT TONG 14-16 AWG #8130477CONN TERM RECT TONG 14-16 AWG #8Furo de prisioneiro único0 - Immediate$0.25Ver detalhes
CONN TERM RECT 14-16 AWG151469CONN TERM RECT 14-16 AWGAWG 14-1610653 - Immediate$1.76Ver detalhes
CONN TERM RECT 10-12 AWG151471CONN TERM RECT 10-12 AWG10-12 AWG0 - Immediate$3.80Ver detalhes
CONN TERM RECT 14-16 AWG151794CONN TERM RECT 14-16 AWGAWG 14-160 - ImmediateSee Page for PricingVer detalhes

PIDG Ring Connectors

ImagemNúmero de peça do fabricanteDescriçãoEspessuraAvailable QuantityPreço
CONN RING CIRC 16-22AWG M6 CRIMP130046CONN RING CIRC 16-22AWG M6 CRIMP0,031" (0,79mm)18452 - Immediate$0.64Ver detalhes
CONN RING CIRC 14-16AWG M5 CRIMP130090CONN RING CIRC 14-16AWG M5 CRIMP0,031" (0,79mm)8 - Immediate$0.98Ver detalhes
CONN RING CIRC 14-16AWG M5 CRIMP130094CONN RING CIRC 14-16AWG M5 CRIMP0,031" (0,79mm)2150 - Immediate$0.77Ver detalhes
CONN RING CIRC 10-12AWG M5 CRIMP130171CONN RING CIRC 10-12AWG M5 CRIMP0,039" (0,99mm)1402 - Immediate$0.99Ver detalhes
CONN RING FLAT 16-22AWG CRIMP130451CONN RING FLAT 16-22AWG CRIMP0,031" (0,79mm)0 - Immediate$0.49Ver detalhes

PIDG Spade Connectors

ImagemNúmero de peça do fabricanteDescriçãoLargura - Bordas externasComprimento - TotalAvailable QuantityPreço
CONN SPADE TERM 16-22AWG #6 RED34541CONN SPADE TERM 16-22AWG #6 RED0,297" (7,54mm)0,846" (21,49mm)83943 - Immediate$0.35Ver detalhes
CONN SPADE TERM 22-26AWG #6 YEL52924CONN SPADE TERM 22-26AWG #6 YEL0,250" (6,35mm)0,679" (17,25mm)12579 - Immediate$0.74Ver detalhes
CONN SPADE TERM 16-22AWG #10 RED32054CONN SPADE TERM 16-22AWG #10 RED0,375" (9,53mm)0,908" (23,06mm)22551 - Immediate$0.70Ver detalhes
CONN SPADE TERM 16-22AWG #4 RED52927-1CONN SPADE TERM 16-22AWG #4 RED0,203" (5,16mm)0,799" (20,29mm)79 - Immediate$0.71Ver detalhes
CONN SPADE TERM 14-16AWG #8 BLU321233CONN SPADE TERM 14-16AWG #8 BLU0,297" (7,54mm)0,753" (19,13mm)8172 - Immediate$0.70Ver detalhes

PIDG Wire Pin Connectors

ImagemNúmero de peça do fabricanteDescriçãoComprimento - TotalBitola do fioAvailable QuantityPreço
CONN WIRE PIN TERM 14-16AWG PIDG131330CONN WIRE PIN TERM 14-16AWG PIDG0,891" (22,63mm)AWG 14-169520 - Immediate$0.71Ver detalhes
CONN WIRE PIN TERM 16-22AWG PIDG131331CONN WIRE PIN TERM 16-22AWG PIDG0,906" (23,01mm)16-22 AWG (0,2 a 1,6mm²)5620 - Immediate$0.66Ver detalhes
CONN WIRE PIN TERM 10-12AWG PIDG131332CONN WIRE PIN TERM 10-12AWG PIDG1,150" (29,21mm)10-12 AWG0 - Immediate$2.04Ver detalhes
CONN WIRE PIN TERM 10-12AWG PIDG160404-2CONN WIRE PIN TERM 10-12AWG PIDG1,319" (33,50mm)10-12 AWG (6,0 a 4,0mm²)0 - Immediate
161 - Marketplace
$1.98Ver detalhes
CONN WIRE PIN TERM 10-12AWG PIDG165049CONN WIRE PIN TERM 10-12AWG PIDG1,146" (29,11mm)10-12 AWG (2,7 a 6,6mm²)4699 - Immediate$1.78Ver detalhes

PIDG Wire Splice Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoBitola do fioAvailable QuantityPreçoVer detalhes
CONN SPLICE 14-16 TO 18-22AWG1-327635-1CONN SPLICE 14-16 TO 18-22AWGCrimpagemAWG 14-16 a 18-220 - ImmediateSee Page for PricingVer detalhes
CONN SPLICE CRIMP PIDG324487CONN SPLICE CRIMP PIDGCrimpagem-840 - Immediate$1.91Ver detalhes
CONN SPLICE CRIMP PIDG324693CONN SPLICE CRIMP PIDGCrimpagem-1246 - Immediate$1.17Ver detalhes
CONN SPLICE 16-22 AWG CRIMP PIDG53548-2CONN SPLICE 16-22 AWG CRIMP PIDGCrimpagemAWG 16-220 - ImmediateSee Page for PricingVer detalhes
CONN SPLICE 22-26 AWG CRIMP PIDG696425-1CONN SPLICE 22-26 AWG CRIMP PIDGCrimpagemAWG 22-260 - Immediate$1.37Ver detalhes

PIDG Tools

ImagemNúmero de peça do fabricanteDescriçãoTipo de ferramentaPara uso com/produtos relacionadosAvailable QuantityPreço
TOOL HAND CRIMPER 10-22AWG SIDE58433-3TOOL HAND CRIMPER 10-22AWG SIDECrimpador manualEmendas e terminais0 - Immediate
36 - Marketplace
$172.48Ver detalhes
TOOL HAND CRIMPER 10-12/14-16AWG59287-2TOOL HAND CRIMPER 10-12/14-16AWGCrimpador manualEmendas e terminais6 - Immediate$1,921.07Ver detalhes
DIESET SPLICE TERMINALS58423-1DIESET SPLICE TERMINALSEmendas e terminais, 10-22 AWG-20 - Immediate$132.72Ver detalhes
TOOL HEAD TETRA CRIMP ADPT ASSY679305-1TOOL HEAD TETRA CRIMP ADPT ASSYTerminais de conector de engate, 10-22 AWG; emendas e terminais HD 10-22 AWG-0 - ImmediateSee Page for PricingVer detalhes
DIE SET FOR CRIMP CERTI-LOK169404DIE SET FOR CRIMP CERTI-LOKEmendas e terminais, 10-16 AWG e HD 14-20 AWG-40 - Immediate$180.91Ver detalhes
Published: 2014-09-19