PYD20 Series DC/DC Converters

TDK-Lambda's 20 W DC/DC converters offer a 2” x 1” package for rail and industrial use

Image of TDK-Lambda's PYD20 Series DC/DC Converter TDK-Lambda’s 20 W-rated PYD20 series of 2” x 1” footprint DC/DC converters are capable of operating from an ultra-wide 18:1 input of 8.5 VDC to 160 VDC. This makes them suitable for use with 12 V, 24 V, 48 V, 72 V, and 110 VDC nominal system voltages. Applications include railroad rolling stock and trackside equipment, robotics, power generation, and scientific research equipment.

These converters are available with 5 V, 12 V, and 15 V single outputs as well as ±12 V, ±15 V, and ±24 V dual outputs. The dual models can be configured to provide a 20 W single 24 V, 30 V, or 48 V output. Using the trim function, they can be adjusted using a resistor or an external voltage to compensate for voltage drops or to accommodate non-standard system voltages. The PYD20 models have overvoltage, overcurrent, and overtemperature protection.

Remote on/off is also included as standard. Overall dimensions of the converters are 10.2 mm high, 25.4 mm wide, and 50.8 mm long. The plastic case is silicone-potted to provide a high resistance to shock and vibration. To meet demanding high-voltage requirements for transients and 5,000 m altitude, the power modules have input-to-output isolation of 3,000 VAC. With efficiencies of up to 90%, power losses are minimized, allowing the products to operate with case temperatures of up to -40°C to +105°C, with derating at high temperatures and convection or forced-air cooling.

All models carry the CE and UKCA marks for the low-voltage and RoHS directives and are certified to IEC/UL/CSA/EN 62368-1 safety standards. With external components, the PYD20 series has been tested or designed to meet EN 50155 (railroad standard for electronic equipment in railroad vehicles), EN 45545-2 (fire safety), and EN 61373 (railroad vibration standard).

Features
  • Wide 8.5 VDC to 160 VDC input range
  • 2"x1" industry-standard package
  • Tested or designed to meet EN 50155, EN 45545-2, and EN 61373 railroad standards
  • 3,000 VAC input-to-output isolation

PYD20 Series DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 15V 20WPYD20-72WS15DC DC CONVERTER 15V 20W0 - Immediate$85.17Ver detalhes
DC DC CONVERTER 12V 20WPYD20-72WS12DC DC CONVERTER 12V 20W0 - Immediate$85.17Ver detalhes
DC DC CONVERTER +/-24V 20WPYD20-72WD24DC DC CONVERTER +/-24V 20W16 - Immediate
12 - Factory Stock
$85.17Ver detalhes
DC DC CONVERTER 5V 20WPYD20-72WS05DC DC CONVERTER 5V 20W0 - Immediate$85.17Ver detalhes
DC DC CONVERTER +/-12V 20WPYD20-72WD12DC DC CONVERTER +/-12V 20W34 - Immediate$85.17Ver detalhes
DC DC CONVERTER +/-15V 20WPYD20-72WD15DC DC CONVERTER +/-15V 20W29 - Immediate
24 - Factory Stock
$85.17Ver detalhes
Published: 2023-05-30