STripFET™ Series V Power MOSFETs

Low voltage MOSFETs from STMicroelectronics are critical contributors to the efficiency of switching topologies

Image of STMicroelectronics' STripFET™ Series V Power MOSFETsSTMicroelectronics' low voltage MOSFETs are critical contributors to the efficiency of switching topologies used in DC/DC converter and motor control applications. For example, with a synchronous buck converter, the major contributions to the losses in high frequency switching are switching losses in the high side (H-S) FET (control FET) and conduction losses in the low side (L-S) FET (sync FET). ST's STripFET V technology has one of the best switching figures of merit (RDS(on) * Qg) and thus, is ideal for H-S. Additionally, the STripFET VI DeepGATE™ has one of the lowest RDS (on) values per area and thus, is better for L-S. ST offers a series of 30-volt (H5 and H6) and 40-volt (F5 and F6) FETs in PowerFLAT™ packages to combine the features of the latest STripFET technologies for H-S and L-S combinations with the improved power density and thermal capability of PowerFLAT packaging.

Features
  • RDS(on) * Qg industry benchmark
  • Extremely low on-resistance RDS(on)
  • Very low switching gate charge
  • High avalanche ruggedness
  • Low gate drive power losses
  • High power density

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Dreno contínuo (Id) a 25°CAvailable QuantityPreçoVer detalhes
MOSFET N-CH 40V 70A POWERFLATSTL70N4LLF5MOSFET N-CH 40V 70A POWERFLAT70A (Tc)1858 - Immediate$2.08Ver detalhes
MOSFET N-CH 40V 140A POWERFLATSTL140N4LLF5MOSFET N-CH 40V 140A POWERFLAT140A (Tc)0 - Immediate$3.20Ver detalhes
MOSFET 2N-CH 40V 60A POWERFLATSTL15DN4F5MOSFET 2N-CH 40V 60A POWERFLAT40V0 - Immediate$2.74Ver detalhes
Published: 2013-04-02