RF Switches

Skyworks’ switches include high throw count RF options and are ideal for automotive, high-power, Wi-Fi, high-isolation, and IoT applications

Image of Skyworks' High Isolation, Broadband RF SwitchesSkyworks offers a broad range of RF switches for a variety of applications, including automotive, high power, Wi-Fi switching, and IoT signal control. Automotive switches (SKYA) include longer life cycles, high power switches covering up to 160 watts. From small form factor IoT switches to high isolation switches that maximize signal differentiation and high throw count switches enabling multiplexing for many signals, all Skyworks Wi-Fi switches meet the rigorous specs associated with the latest industry standards.

Automotive Switches

Skyworks’ automotive RF switches are ideal for applications including infotainment, RKE, e-call, cellular compensator and feature support for PPAP, longer product life cycles, and, in some cases, include full AEC-Q100 qualification. With available options including SP2T, SP3T, and DPDT, these automotive switches are designed to optimize power handling for a variety of scenarios from low power at sub 20 dBm, medium power at 23 dBm, and high power at above 30 dBm.

High Power Switches

Designed for infrastructure, 5G, base stations, and military radio fail safe transmit and receive, Skyworks PIN diode SP2T switches feature power handling on TX from 40 watts to 160 watts with frequency coverage from 50 MHz to 5 GHz, depending on the particular product. These cost-effective PIN diode-based switches are designed with the lowest insertion loss and highest isolation to minimize transmission losses and protect receivers and lowest current consumption. Their QFN packages with exposed paddles maximize heat transfer and minimize PCB footprint.

Skyworks FET-based SP2T and DPDT switches are designed to support LTE and GSM signals with low insertion loss and high isolation and are offered in small surface mount packages for size-constrained modules.

Wi-Fi Switches

Skyworks’ Wi-Fi switches are used to switch between transmit and receive signals or selection between main and diversity antennas. Skyworks’ broad portfolio of SPDT, SP3T, and DPDT switches are designed for fast switching with minimum insertion loss to meet the high data throughput of applications such as routers, gateways, set-top boxes, wireless audio/video. Their high linearity making them an excellent choice for the high modulation rates associated with today’s radios, while their plastic surface mount packaging helps keep costs to a minimum.

IoT Switches

Skyworks’ IoT switches cover a broad range of applications, including smart cities, medical, smart homes, and wearables. Many of Skyworks’ IoT switches are specified for operation to industrial temperatures of 105°C and are available with frequency coverage from 20 MHz on the low side to 8 GHz on the high side. These IoT switches cover low power in leaded packages for ease of soldering to high power in QFN packages with exposed paddles for more stringent thermal requirements.

High Isolation Switches

Skyworks offers several SPDT switches designed with isolation as the top priority, making them ideal for cellular infrastructure, test and measurement, RFID and military communications applications. This family includes two products with 50 ohm terminations to maintain a good match in the isolated port with isolation as high as 60 dB at 3 GHz.

High Throw Count Switches

For switching in different filters or to select between multiple antennas, Skyworks’ family of switches includes a variety of high throw count switches with anywhere from 4 to 10 throws. Equipped with multiple arms, these high throw count switches are ideal for creating multi-band matrix switches. Featuring low loss, high isolation, and excellent linearity, they are best for transmitting and receiving radio signals with minimum disturbance. Selection of the switching may be done with either GPIO or standard MIPI commands.

Automotive Switches

ImagemNúmero de peça do fabricanteDescriçãoTopologiaCircuitoFaixa de frequênciaAvailable QuantityPreçoVer detalhes
IC RF SWITCH DPDT 5.9GHZ 12QFNSKY5A1007IC RF SWITCH DPDT 5.9GHZ 12QFNRefletivoDPDT400MHz a 5,9GHz23637 - Immediate$1.44Ver detalhes
IC RF SWITCH SPDT 3GHZ SC70-6SKYA21001IC RF SWITCH SPDT 3GHZ SC70-6RefletivoSPDT20MHz a 3GHz98036 - Immediate$1.61Ver detalhes
IC RF SWITCH SPDT 6GHZ 12QFNSKYA21003IC RF SWITCH SPDT 6GHZ 12QFNRefletivoSPDT100MHz a 6GHz74063 - Immediate$1.06Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKYA21012IC RF SWITCH SPDT 6GHZ 6MLPDRefletivoSPDT20MHz a 6GHz0 - Immediate$0.95Ver detalhes
IC RF SWITCH SPDT 6GHZ 12QFNSKYA21013IC RF SWITCH SPDT 6GHZ 12QFNRefletivoSPDT100MHz a 6GHz7768 - Immediate$1.64Ver detalhes

High Power Switches

ImagemNúmero de peça do fabricanteDescriçãoTopologiaCircuitoFaixa de frequênciaAvailable QuantityPreçoVer detalhes
IC RF SWITCH SPST 6GHZ 16QFNSKY12248-492LFIC RF SWITCH SPST 6GHZ 16QFN-SPST500MHz a 6GHz2962 - Immediate
9000 - Factory Stock
$65.26Ver detalhes
IC RF SWITCH SPDT 4GHZ 16QFNSKY12207-306LFIC RF SWITCH SPDT 4GHZ 16QFNRefletivoSPDT900MHz a 4GHz0 - ImmediateSee Page for PricingVer detalhes
IC RF SWITCH SPDT 4GHZ 16QFNSKY12210-478LFIC RF SWITCH SPDT 4GHZ 16QFNRefletivoSPDT900MHz a 4GHz12841 - Immediate$47.37Ver detalhes
IC RF SWITCH SPDT 2.5GHZ 6DFNSKY13290-313LFIC RF SWITCH SPDT 2.5GHZ 6DFNRefletivoSPDT20MHz a 2,5GHz1955 - Immediate$5.92Ver detalhes
IC RF SWITCH SPDT 6GHZ 12QFNSKY13374-397LFIC RF SWITCH SPDT 6GHZ 12QFNRefletivoSPDT300kHz a 6GHz79516 - Immediate$0.93Ver detalhes
IC RF SWITCH SPDT 3GHZ 12QFNSKY13405-490LFIC RF SWITCH SPDT 3GHZ 12QFNRefletivoSPDT100MHz a 3GHz56262 - Immediate$1.53Ver detalhes
IC RF SWITCH SPDT 2.7GHZ 6WLCSPSKY13489-001IC RF SWITCH SPDT 2.7GHZ 6WLCSPRefletivoSPDT700MHz a 2,7GHz16744 - Immediate
25000 - Factory Stock
$1.06Ver detalhes
IC RF SWITCH DPDT 5.9GHZ 12QFNSKY13698-694LFIC RF SWITCH DPDT 5.9GHZ 12QFNRefletivoDPDT400MHz a 5,9GHz4466 - Immediate
75000 - Factory Stock
$1.65Ver detalhes
IC RF SWITCH SPDT 5GHZ 20QFNSKY12245-492LFIC RF SWITCH SPDT 5GHZ 20QFNAbsorptive/ReflectiveSPDT300MHz a 5GHz1744 - Immediate$81.17Ver detalhes

Wi-Fi Switches

ImagemNúmero de peça do fabricanteDescriçãoTopologiaCircuitoFaixa de frequênciaAvailable QuantityPreçoVer detalhes
IC RF SWITCH SP3T 6GHZ 8MLPSKY13317-373LFIC RF SWITCH SP3T 6GHZ 8MLPRefletivoSP3T20MHz a 6GHz0 - Immediate$1.46Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKY13348-374LFIC RF SWITCH SPDT 6GHZ 6MLPDAbsortivoSPDT500MHz a 6GHz0 - Immediate$0.94Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKY13351-378LFIC RF SWITCH SPDT 6GHZ 6MLPDRefletivoSPDT20MHz a 6GHz0 - Immediate$0.79Ver detalhes
IC RF SWITCH DPDT 6GHZ 6MLPDSKY13355-374LFIC RF SWITCH DPDT 6GHZ 6MLPDRefletivoDPDT100MHz a 6GHz1057 - Immediate
396000 - Factory Stock
$1.06Ver detalhes
IC RF SWITCH DPDT 6GHZ 6MLPDSKY13411-374LFIC RF SWITCH DPDT 6GHZ 6MLPDRefletivoDPDT100MHz a 6GHz131 - Immediate$0.87Ver detalhes
IC RF SWITCH DPDT 6GHZ 6QFNSKY13438-374LFIC RF SWITCH DPDT 6GHZ 6QFNRefletivoDPDT100MHz a 6GHz103 - Immediate$0.93Ver detalhes
IC RF SWITCH SPDT 6GHZ 6QFNSKY13453-385LFIC RF SWITCH SPDT 6GHZ 6QFNRefletivoSPDT10MHz a 6GHz211227 - Immediate$0.57Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKY13585-679LFIC RF SWITCH SPDT 6GHZ 6MLPDRefletivoSPDT1GHz a 6GHz184553 - Immediate$0.81Ver detalhes

IoT Switches

ImagemNúmero de peça do fabricanteDescriçãoTopologiaCircuitoFaixa de frequênciaAvailable QuantityPreçoVer detalhes
IC RF SWITCH SPDT 2.5GHZ SOT6AS169-73LFIC RF SWITCH SPDT 2.5GHZ SOT6RefletivoSPDT300KHz a 2,5GHz631 - Immediate$1.25Ver detalhes
IC RF SWITCH SPDT 3GHZ SC70-6AS179-92LFIC RF SWITCH SPDT 3GHZ SC70-6RefletivoSPDT20MHz a 3GHz138369 - Immediate$1.06Ver detalhes
IC RF SWITCH SPDT 8GHZ 8QFNSKY13298-360LFIC RF SWITCH SPDT 8GHZ 8QFNRefletivoSPDT3GHz a 8GHz0 - Immediate$2.23Ver detalhes
IC RF SWITCH SPDT 6GHZ 12QFNSKY13330-397LFIC RF SWITCH SPDT 6GHZ 12QFNRefletivoSPDT100MHz a 6GHz134221 - Immediate$0.93Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKY13335-381LFIC RF SWITCH SPDT 6GHZ 6MLPDRefletivoSPDT100MHz a 6GHz0 - Immediate$1.28Ver detalhes
IC RF SWITCH SP3T 8GHZ 12QFNSKY13373-460LFIC RF SWITCH SP3T 8GHZ 12QFNRefletivoSP3T100MHz a 8GHz88002 - Immediate$1.12Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKY13587-378LFIC RF SWITCH SPDT 6GHZ 6MLPDRefletivoSPDT20MHz a 6GHz2734 - Immediate$1.07Ver detalhes
IC RF SWITCH SP3T 6GHZ 12QFNSKY13588-460LFIC RF SWITCH SP3T 6GHZ 12QFNRefletivoSP3T100MHz a 6GHz35878 - Immediate$1.13Ver detalhes

High Isolation Switches

ImagemNúmero de peça do fabricanteDescriçãoTopologiaCircuitoFaixa de frequênciaAvailable QuantityPreçoVer detalhes
IC RF SWITCH SPDT 6GHZ 16QFNSKY13286-359LFIC RF SWITCH SPDT 6GHZ 16QFNAbsortivoSPDT100MHz a 6GHz0 - Immediate$3.33Ver detalhes
IC RF SWITCH SPDT 3GHZ 8QFNSKY13522-644LFIC RF SWITCH SPDT 3GHZ 8QFNRefletivoSPDT700MHz a 6GHz0 - Immediate$0.42Ver detalhes

High Throw Count Switches

ImagemNúmero de peça do fabricanteDescriçãoTopologiaCircuitoFaixa de frequênciaAvailable QuantityPreçoVer detalhes
IC RF SWITCH SP4T 6GHZ 10MLPDSKY13322-375LFIC RF SWITCH SP4T 6GHZ 10MLPDRefletivoSP4T20MHz a 6GHz2095 - Immediate
195000 - Factory Stock
$2.53Ver detalhes
IC RF SWITCH SP4T 3GHZ 14QFNSKY13414-485LFIC RF SWITCH SP4T 3GHZ 14QFNRefletivoSP4T100MHz a 3GHz17267 - Immediate$1.21Ver detalhes
IC RF SWITCH SP5T 3GHZ 14QFNSKY13415-485LFIC RF SWITCH SP5T 3GHZ 14QFNRefletivoSP5T100MHz a 3GHz33264 - Immediate$2.07Ver detalhes
IC RF SWITCH SP6T 3GHZ 14QFNSKY13416-485LFIC RF SWITCH SP6T 3GHZ 14QFNRefletivoSP6T100MHz a 3GHz105358 - Immediate$2.33Ver detalhes
IC RF SWITCH SP7T 3GHZ 14QFNSKY13417-485LFIC RF SWITCH SP7T 3GHZ 14QFNRefletivoSP7T100MHz a 3GHz11741 - Immediate
51000 - Factory Stock
$2.67Ver detalhes
IC RF SWITCH SP8T 6GHZ 14QFNSKY13418-485LFIC RF SWITCH SP8T 6GHZ 14QFNRefletivoSP8T100MHz a 6GHz39015 - Immediate$2.95Ver detalhes
IC RF SWITCH SP4T 6GHZ 14QFNSKY13575-639LFIC RF SWITCH SP4T 6GHZ 14QFNAbsortivoSP4T100MHz a 6GHz140973 - Immediate$1.57Ver detalhes
IC RF SWITCH SP10T 3.8GHZ 20QFNSKY13638-700LFIC RF SWITCH SP10T 3.8GHZ 20QFNRefletivoSP10T400MHz a 3,8GHz9801 - Immediate
315000 - Factory Stock
$2.81Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoConteúdoAvailable QuantityPreçoVer detalhes
EVALUATION BOARD/KITSKY5A1007EK1EVALUATION BOARD/KITPlacas1 - Immediate$108.93Ver detalhes
EVAL BOARD FOR SKYA21001SKYA21001-EVBEVAL BOARD FOR SKYA21001Placas4 - Immediate$108.93Ver detalhes
BOARD EVAL SPDT SW SKY13290-313SKY13290-313LF-EVBBOARD EVAL SPDT SW SKY13290-313Placas0 - Immediate$105.75Ver detalhes
EVALUATION BOARD/KITSKY13698-694EK1EVALUATION BOARD/KITPlacas1 - Immediate$108.93Ver detalhes
BOARD EVAL SP3T SW SKY13317-373SKY13317-373LF-EVBBOARD EVAL SP3T SW SKY13317-373Placas1 - Immediate$129.59Ver detalhes
EVAL BOARD FOR SKY13348-374LFSKY13348-374LF-EVBEVAL BOARD FOR SKY13348-374LFPlacas1 - Immediate$129.59Ver detalhes
BOARD EVAL SPDT SW SKY13351-378SKY13351-378LF-EVBBOARD EVAL SPDT SW SKY13351-378Placas0 - Immediate$108.93Ver detalhes
EVAL BOARD FOR SKY13411SKY13411-374LF-EVBEVAL BOARD FOR SKY13411Placas1 - Immediate$108.93Ver detalhes
BOARD EVAL SPDT SWITCH AS169-73AS169-73LF-EVBBOARD EVAL SPDT SWITCH AS169-73Placas1 - Immediate$108.93Ver detalhes
EVAL BOARD FOR AS179-92 SPDT SWAS179-92LF-EVBEVAL BOARD FOR AS179-92 SPDT SWPlacas4 - Immediate$108.93Ver detalhes
BOARD EVAL SPDT SW SKY13298-360SKY13298-360LF-EVBBOARD EVAL SPDT SW SKY13298-360Placas1 - Immediate$129.59Ver detalhes
BOARD EVAL SPDT SW SKY13286-359SKY13286-359LF-EVBBOARD EVAL SPDT SW SKY13286-359Placas0 - ImmediateSee Page for PricingVer detalhes
BOARD EVAL SP4T SW SKY13322-375SKY13322-375LF-EVBBOARD EVAL SP4T SW SKY13322-375Placas5 - Immediate$108.93Ver detalhes
EVALUATION BOARD/KITSKY13638-700EK1EVALUATION BOARD/KITPlacas0 - Immediate$129.59Ver detalhes
Updated: 2021-09-01
Published: 2016-02-19