Automotive Semiconductor Products

Skyworks Solutions' extensive portfolio of automotive-grade products are ideal for stringent automotive applications

Image of Skyworks' Automotive Semiconductor ProductsThe automotive industry is transforming at lightning speed with the rise of the connected vehicle. Telematics, automated emergency management, battery charging, radio entertainment, battery management, on-board chargers, remote keyless entry, DSRC and V2x, Lidar, radar and camera systems, ADAS and automated drivers, and networking gateways all drive the need for Skyworks Solutions.

The AEC-Q100-qualified Si5332A-D-AM1 is ideal for automotive clock generator solutions for automotive infotainment and digital cockpit processing units. Their SI823H2CD-AS3 isolated gate driver is ideal for electric vehicles (EVs) and hybrid electric vehicles (HEVs) as they require a traction inverter to convert. The entire system can be monitored and controlled via an automotive bus, such as a CAN bus, and is isolated with digital isolators, such as in their Si86xx series.

Today's vehicle telematics device OEMs are looking for install-and-forget battery-powered solutions that offer a small form factor, low power consumption, and long life, like Skyworks switches, front-end modules, power amplifiers, and diodes.

Skyworks Solutions' SKYA21003 AEC-Q100 SPDT switch performs from 100 MHz to 6 GHz and is ideal for automotive RKE, E-call telematics, and infotainment switching applications. The SKYA21001 SPDT and SKY210037 DPDT switches perform up to 3.8 GHz, feature low DC power consumption, low insertion loss, and are ideal for RKE, infotainment, GPS/navigation, and wireless control systems.

Skyworks' SKYA21051 20 MHz to 6 GHz LNA has ultra-broadband performance, a very low noise figure of 1 dB, and excellent broadband flat gain performance. The SKYA21041 AEC- Q100 5 GHz switch/low noise amplifier FEM module is ideal for automotive Wi-Fi infotainment and connectivity applications.

Resources

Automotive Tuners

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FM AM AUTOSI47920A2GE1AMFM AM AUTO6 - Immediate$29.36Ver detalhes
HIGH-PERFORMANCE AUTOMOTIVE AM/FSI47920A2GE1AMRHIGH-PERFORMANCE AUTOMOTIVE AM/F0 - Immediate$12.42Ver detalhes
HIGH-PERFORMANCE AUTOMOTIVE AM/FSI47923A2GE1AMHIGH-PERFORMANCE AUTOMOTIVE AM/F0 - Immediate$15.01Ver detalhes
HIGH-PERFORMANCE AUTOMOTIVE AM/FSI47923A2GE1AMRHIGH-PERFORMANCE AUTOMOTIVE AM/F0 - Immediate$14.83Ver detalhes

Clock Generators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CLOCK GENERATOR 32QFNSI5332A-D-AM1IC CLOCK GENERATOR 32QFN0 - Immediate$21.46Ver detalhes
IC CLOCK GENERATOR 40QFNSI5332A-D-AM2IC CLOCK GENERATOR 40QFN463 - Immediate$22.81Ver detalhes
IC CLOCK GENERATOR 48QFNSI5332A-D-AM3IC CLOCK GENERATOR 48QFN0 - Immediate$24.44Ver detalhes
IC CLOCK GENERATOR 32QFNSI5332B-D-AM1IC CLOCK GENERATOR 32QFN397 - Immediate$19.51Ver detalhes
IC CLOCK GENERATOR 40QFNSI5332B-D-AM2IC CLOCK GENERATOR 40QFN400 - Immediate$20.70Ver detalhes
IC CLOCK GENERATOR 48QFNSI5332B-D-AM3IC CLOCK GENERATOR 48QFN357 - Immediate$22.21Ver detalhes
IC CLOCK GENERATOR 32QFNSI52254A-D01AMIC CLOCK GENERATOR 32QFN383 - Immediate$5.82Ver detalhes
IC CLOCK GENERATOR 40QFNSI52258A-D01AMIC CLOCK GENERATOR 40QFN0 - Immediate$5.13Ver detalhes

Isolated Current and Voltage Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AUTOMOTIVE ISOLATED ANALOG AMP WSI8921BD-AS4AUTOMOTIVE ISOLATED ANALOG AMP W31 - Immediate$7.27Ver detalhes
AUTOMOTIVE ISOLATED VOLTAGE SENSSI8931D-AS4AUTOMOTIVE ISOLATED VOLTAGE SENS55 - Immediate$7.92Ver detalhes

Power Digital Isolators and Isolated Gate Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 6KV 2CH GP 8-SOICSI86S620BE-AS4DGTL ISOLTR 6KV 2CH GP 8-SOIC570 - Immediate$4.97Ver detalhes
DGTL ISOLTR 6KV 2CH GP 8-SOICSI86S622BE-AS4DGTL ISOLTR 6KV 2CH GP 8-SOIC59 - Immediate$4.97Ver detalhes
DGTL ISOLTR 3.75KV 2CH GP 8-SOICSI86S620BC-ASDGTL ISOLTR 3.75KV 2CH GP 8-SOIC140 - Immediate$3.87Ver detalhes
DGTL ISOLTR 6KV 4CH SPI 16-SOICSI86S642BE-AS2DGTL ISOLTR 6KV 4CH SPI 16-SOIC39 - Immediate$6.63Ver detalhes
DGTL ISO 3.75KV 4CH SPI 16-SOICSI86S641BC-AS1DGTL ISO 3.75KV 4CH SPI 16-SOIC27 - Immediate$6.03Ver detalhes
DGTL ISOLTR 6KV 5CH SPI 16-SOICSI86SS51BE-AS2DGTL ISOLTR 6KV 5CH SPI 16-SOIC0 - Immediate$5.73Ver detalhes
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H5BD-AS3DGTL ISO 5KV 2CH GATE DVR 14SOIC36 - Immediate$7.25Ver detalhes
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H2CD-AS3DGTL ISO 5KV 2CH GATE DVR 14SOIC12 - Immediate$8.48Ver detalhes

Timing Clock Buffers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CLK BUFFER 1:8 100MHZ 40QFNSI53258A-D01AMRIC CLK BUFFER 1:8 100MHZ 40QFN0 - Immediate$3.50Ver detalhes
IC CLK BUFFER 1:2 170MHZ 32QFNSI53352A-D01AMIC CLK BUFFER 1:2 170MHZ 32QFN0 - Immediate$2.46Ver detalhes
IC CLK BUFFER 1:4 170MHZ 40QFNSI53354A-D01AMIC CLK BUFFER 1:4 170MHZ 40QFN0 - Immediate$3.37Ver detalhes
IC CLK BUFFER 2:8 170MHZ 40QFNSI53358A-D01AMIC CLK BUFFER 2:8 170MHZ 40QFN0 - Immediate$3.68Ver detalhes
IC CLK BUFFER 1:4 100MHZ 40QFNSI53254A-D01AMIC CLK BUFFER 1:4 100MHZ 40QFN0 - Immediate$2.83Ver detalhes
IC CLK BUFFER 1:8 100MHZ 40QFNSI53258A-D01AMIC CLK BUFFER 1:8 100MHZ 40QFN0 - Immediate$3.50Ver detalhes
AUTO 2-IN MUX10-OUT BUFFERSI53350A-D01AMAUTO 2-IN MUX10-OUT BUFFER0 - Immediate$4.60Ver detalhes

RF Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF SWITCH SPDT 3GHZ SC70-6SKYA21001IC RF SWITCH SPDT 3GHZ SC70-698036 - Immediate$1.61Ver detalhes
IC RF SWITCH SPDT 6GHZ 12QFNSKYA21003IC RF SWITCH SPDT 6GHZ 12QFN74073 - Immediate$1.06Ver detalhes
IC RF SWITCH SP3T 3GHZ 8DFNSKYA21002IC RF SWITCH SP3T 3GHZ 8DFN1308 - Immediate$2.01Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKYA21012IC RF SWITCH SPDT 6GHZ 6MLPD0 - Immediate$0.95Ver detalhes
IC RF SWITCH SPDT 6GHZ 12QFNSKYA21013IC RF SWITCH SPDT 6GHZ 12QFN7793 - Immediate$1.64Ver detalhes
IC RF SWITCH SPDT 6GHZ 6QFNSKYA21024IC RF SWITCH SPDT 6GHZ 6QFN0 - Immediate$0.66Ver detalhes
IC RF SWITCH DPDT 3.8GHZ 12QFNSKYA21037IC RF SWITCH DPDT 3.8GHZ 12QFN14611 - Immediate$1.33Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKYA21038IC RF SWITCH SPDT 6GHZ 6MLPD16762 - Immediate$0.88Ver detalhes
IC RF SWITCH SP3T 2.5GHZ 8MLPSKYA21039IC RF SWITCH SP3T 2.5GHZ 8MLP6391 - Immediate$1.09Ver detalhes
IC RF SWITCH DPDT 6GHZ 6DFNSKYA21070IC RF SWITCH DPDT 6GHZ 6DFN23071 - Immediate$2.07Ver detalhes

RF/GNSS/GPS LNAs and RF FEMs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC AMP 2G/3G/4G 200MHZ-6GHZ 8DFNSKYA21051IC AMP 2G/3G/4G 200MHZ-6GHZ 8DFN1902 - Immediate
3000 - Factory Stock
$2.55Ver detalhes
.7 TO 3.8 GHZ ULTRA LNASKYA21017.7 TO 3.8 GHZ ULTRA LNA0 - Immediate
9000 - Factory Stock
$1.26Ver detalhes
IC AMP GPS 1.55GHZ-1.6GHZ 6QFNSKY65605-21IC AMP GPS 1.55GHZ-1.6GHZ 6QFN7883 - Immediate$0.74Ver detalhes
IC AMP GPS 1.559GHZ-1.61GHZ 6DFNSKY65611-11IC AMP GPS 1.559GHZ-1.61GHZ 6DFN9975 - Immediate$0.74Ver detalhes
IC RF SWITCH SP3T 2.4GHZ 8DFNSKYA21040IC RF SWITCH SP3T 2.4GHZ 8DFN1125 - Immediate
3000 - Factory Stock
$2.02Ver detalhes
5.9GHZ 802.11P DSRC & 802.11AX HSKYA210435.9GHZ 802.11P DSRC & 802.11AX H3854 - Immediate
324000 - Factory Stock
$5.10Ver detalhes
IC RF SWITCH SPDT 5GHZ 6DFNSKYA21041IC RF SWITCH SPDT 5GHZ 6DFN3000 - Immediate$1.75Ver detalhes

RF Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF DIODE PIN 50V 250MW SC-79SMPA1320-079LFRF DIODE PIN 50V 250MW SC-792050 - Immediate
33000 - Factory Stock
$4.98Ver detalhes
RF DIODE PIN 50V 250MW SOD-882SMPA1345-040LFRF DIODE PIN 50V 250MW SOD-88215600 - Immediate$4.86Ver detalhes
RF DIODE PIN 200V 250MW SC-79SMPA1302-079LFRF DIODE PIN 200V 250MW SC-79342 - Immediate$5.20Ver detalhes
RF DIODE PIN 200V 250MW SOD-323SMPA1304-011LFRF DIODE PIN 200V 250MW SOD-3232841 - Immediate
84000 - Factory Stock
$7.69Ver detalhes
DIODE SCHOTTKY 20V 75MW SOD323SMSA3923-011LFDIODE SCHOTTKY 20V 75MW SOD32317482 - Immediate$5.64Ver detalhes
DIODE VARACTR 12V DUAL SOT-23-3SMVA1705-004LFDIODE VARACTR 12V DUAL SOT-23-311924 - Immediate$13.45Ver detalhes
DIODE VARACTR 10V DUAL SOT-23-3SMVA1470-004LFDIODE VARACTR 10V DUAL SOT-23-31978 - Immediate
6000 - Factory Stock
$8.82Ver detalhes
Published: 2024-07-10